Filter Your Search
21 - 30 of 18,622 results
|
CP0603A1842CWTR
Kyocera AVX Components
|
$0.4525 | No | No | Active | 50 Ω | 34.77 dBm | 0.5 dB | 1.2 | YES | 1.88 GHz | DIRECTIONAL COUPLER | 1.88 GHz | 1.805 GHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||
|
CP0603A1842DWTR
Kyocera AVX Components
|
$0.4525 | No | No | Active | 50 Ω | 34.77 dBm | 0.9 dB | 1.5 | YES | 1.88 GHz | DIRECTIONAL COUPLER | 1.88 GHz | 1.805 GHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||
|
CP0603A1907DWTR
Kyocera AVX Components
|
$0.4525 | No | No | Active | 50 Ω | 34.77 dBm | 1 dB | 1.5 | YES | 1.92 GHz | DIRECTIONAL COUPLER | 1.92 GHz | 1.895 GHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||
|
CP0603A1960DWTR
Kyocera AVX Components
|
$0.4525 | No | No | Active | 50 Ω | 34.77 dBm | 1 dB | 1.5 | YES | 1.99 GHz | DIRECTIONAL COUPLER | 1.99 GHz | 1.93 GHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin/Lead (Sn/Pb) | AVX CORP | compliant | Kyocera AVX | |||
|
CP0603A2442FNTR
Kyocera AVX Components
|
$0.4675 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.12 | YES | 2.484 GHz | DIRECTIONAL COUPLER | 2.484 GHz | 2.4 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin (Sn) - with Nickel (Ni) barrier | KYOCERA AVX COMPONENTS CORP | compliant | Kyocera AVX | |||
|
CP0603A2442ALTR
Kyocera AVX Components
|
$0.4675 | No | No | Active | 50 Ω | 34.77 dBm | 0.75 dB | 1.22 | YES | 2.484 GHz | DIRECTIONAL COUPLER | 2.484 GHz | 2.4 GHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin/Lead (Sn/Pb) | KYOCERA AVX COMPONENTS CORP | not_compliant | Kyocera AVX | |||
|
CP0603A0897MLTR
Kyocera AVX Components
|
$0.4755 | No | No | Active | 50 Ω | 34.77 dBm | 0.2 dB | 1.05 | YES | 915 MHz | DIRECTIONAL COUPLER | 915 MHz | 880 MHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||
|
CP0603A0942DLTR
Kyocera AVX Components
|
$0.4755 | No | No | Active | 50 Ω | 34.77 dBm | 0.3 dB | 1.07 | YES | 960 MHz | DIRECTIONAL COUPLER | 960 MHz | 925 MHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||
|
CP0603A1747ANTR
Kyocera AVX Components
|
$0.4755 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.5 dB | 1.2 | YES | 1.785 GHz | DIRECTIONAL COUPLER | 1.785 GHz | 1.71 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ||||
|
CP0603A1880MNTR
Kyocera AVX Components
|
$0.4755 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.11 | YES | 1.91 GHz | DIRECTIONAL COUPLER | 1.91 GHz | 1.85 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ROHS COMPLIANT, MINIATURE, LGA-4 |