Parametric results for: CP0603A1842DWTR under RF/Microwave Couplers

Filter Your Search

1 - 10 of 18,628 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1585CH15A0070
Johanson Technology Inc
$0.0889 Yes Active 50 Ω 34.77 dBm 3.3 dB YES 1.62 GHz 90 DEGREE HYBRID COUPLER 16 dB 1.62 GHz 1.55 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier JOHANSON TECHNOLOGY INC compliant JOHANSON TECHNOLOGY
HHM22137A2
TDK Corporation
$0.1648 Yes Active DIRECTIONAL COUPLER TDK CORP compliant TDK
HHM22139A2
TDK Corporation
$0.1724 Yes Active TDK CORP compliant TDK
HHM2293A1
TDK Corporation
$0.1787 Yes Yes Active 50 Ω 34.77 dBm 4 dB 2.5 GHz DIRECTIONAL COUPLER 2.5 GHz 2.4 GHz 85 °C -40 °C MODULE TDK CORP compliant TDK PACKAGE-6
HHM22152A2
TDK Corporation
$0.1879 Yes Active 50 Ω 34.77 dBm 0.4 dB 1.43 YES 3.8 GHz DIRECTIONAL COUPLER 3.8 GHz 450 MHz 85 °C -40 °C COMPONENT SURFACE MOUNT 6 LCC6,.03x.06,22/18 TDK CORP compliant TDK
0898CP14C0035001T
Johanson Technology Inc
$0.3126 Yes Active DIRECTIONAL COUPLER e3 Tin (Sn) - with Nickel (Ni) barrier JOHANSON TECHNOLOGY INC compliant JOHANSON TECHNOLOGY
CP0603A2442HNTR
Kyocera AVX Components
$0.3965 Yes Yes Active 50 Ω 34.77 dBm 1 dB 1.33 YES 2.484 GHz DIRECTIONAL COUPLER 2.484 GHz 2.4 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
CP0603A1747GLTR
Kyocera AVX Components
$0.4295 No No Active 50 Ω 34.77 dBm 0.25 dB 1.13 YES 1.785 GHz DIRECTIONAL COUPLER 1.785 GHz 1.71 GHz e0 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A0881ELTR
Kyocera AVX Components
$0.4295 No No Active 50 Ω 34.77 dBm 0.2 dB 1.05 YES 894 MHz DIRECTIONAL COUPLER 894 MHz 869 MHz e0 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A5000FNTR
Kyocera AVX Components
$0.4295 Yes Active 50 Ω 34.77 dBm 0.62 dB 1.44 YES 5.05 GHz DIRECTIONAL COUPLER 5.05 GHz 4.95 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX