Filter Your Search
1 - 10 of 18,590 results
|
1585CH15A0070
Johanson Technology Inc
|
$0.0863 Buy | Yes | Active | 50 Ω | 34.77 dBm | 3.3 dB | YES | 1.62 GHz | 90 DEGREE HYBRID COUPLER | 16 dB | 1.62 GHz | 1.55 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin (Sn) - with Nickel (Ni) barrier | JOHANSON TECHNOLOGY INC | compliant | JOHANSON TECHNOLOGY | ||||||
|
HHM22139A2
TDK Corporation
|
$0.1572 Buy | Yes | Active | TDK CORP | compliant | TDK | ||||||||||||||||||||||
|
HHM22137A2
TDK Corporation
|
$0.1572 Buy | Yes | Active | DIRECTIONAL COUPLER | TDK CORP | compliant | TDK | |||||||||||||||||||||
|
HHM2293A1
TDK Corporation
|
$0.1737 Buy | Yes | Yes | Active | 50 Ω | 34.77 dBm | 4 dB | 2.5 GHz | DIRECTIONAL COUPLER | 2.5 GHz | 2.4 GHz | 85 °C | -40 °C | MODULE | TDK CORP | compliant | TDK | PACKAGE-6 | ||||||||||
|
HHM22152A2
TDK Corporation
|
$0.2005 Buy | Yes | Active | 50 Ω | 34.77 dBm | 0.4 dB | 1.43 | YES | 3.8 GHz | DIRECTIONAL COUPLER | 3.8 GHz | 450 MHz | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | LCC6,.03x.06,22/18 | TDK CORP | compliant | TDK | |||||||
|
CP0603A0881ELTR
Kyocera AVX Components
|
$0.4075 Buy | No | No | Active | 50 Ω | 34.77 dBm | 0.2 dB | 1.05 | YES | 894 MHz | DIRECTIONAL COUPLER | 894 MHz | 869 MHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||||
|
CP0603A1747GLTR
Kyocera AVX Components
|
$0.4075 Buy | No | No | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.13 | YES | 1.785 GHz | DIRECTIONAL COUPLER | 1.785 GHz | 1.71 GHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||||
|
CP0603A5000FNTR
Kyocera AVX Components
|
$0.4075 Buy | Yes | Active | 50 Ω | 34.77 dBm | 0.62 dB | 1.44 | YES | 5.05 GHz | DIRECTIONAL COUPLER | 5.05 GHz | 4.95 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin (Sn) - with Nickel (Ni) barrier | KYOCERA AVX COMPONENTS CORP | compliant | Kyocera AVX | ||||||
|
CP0603A1747FLTR
Kyocera AVX Components
|
$0.4075 Buy | No | No | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.09 | YES | 1.785 GHz | DIRECTIONAL COUPLER | 1.785 GHz | 1.71 GHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||||
|
CP0603A0942CNTR
Kyocera AVX Components
|
$0.4075 Buy | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.4 dB | 1.17 | YES | 960 MHz | DIRECTIONAL COUPLER | 960 MHz | 925 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant |