Filter Your Search
1 - 10 of 415,004 results
|
PAT0510S-C-8DB-T10
Susumu Co Ltd
|
$0.0399 Buy | Yes | Yes | Active | 50 Ω | 8 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | PACKAGE-4 | compliant | Susumu | ||||||||||||||||||
|
PAT0510S-C-10DB-T10
Susumu Co Ltd
|
$0.0648 Buy | Yes | Yes | Active | 50 Ω | 10 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | PACKAGE-4 | compliant | Susumu | ||||||||||||||||||
|
PAT0510S-C-3DB-T10
Susumu Co Ltd
|
$0.0883 Buy | Yes | Yes | Active | 50 Ω | 3 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | PACKAGE-4 | compliant | Susumu | ||||||||||||||||||
|
PAT0510S-C-6DB-T10
Susumu Co Ltd
|
$0.0883 Buy | Yes | Yes | Active | 50 Ω | 6 dB | 15.05 dBm | 1.3 | YES | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 4 | Matte Tin (Sn) | SUSUMU CO LTD | PACKAGE-4 | compliant | Susumu | |||||||||||||||
|
PAT0510S-C-0DB-T10
Susumu Co Ltd
|
$0.0883 Buy | Yes | Yes | Active | 50 Ω | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | ||||||||||||||||||||
|
PAT1220-C-2DB-T5
Susumu Co Ltd
|
$0.2083 Buy | Yes | Yes | Active | 50 Ω | 2 dB | 20 dBm | 1.3 | YES | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | Matte Tin (Sn) | SUSUMU CO LTD | ROHS COMPLIANT PACKAGE-3 | compliant | Susumu | |||||||||||||||
|
PAT1220-C-3DB-T5
Susumu Co Ltd
|
$0.2087 Buy | Yes | Yes | Active | 50 Ω | 3 dB | 20 dBm | 1.3 | YES | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | Matte Tin (Sn) | SUSUMU CO LTD | ROHS COMPLIANT PACKAGE-3 | compliant | Susumu | |||||||||||||||
|
MAX19790ETX+
Maxim Integrated Products
|
$1.1932 Buy | Yes | Yes | Transferred | 50 Ω | 22 dB | 20 dBm | 7 dB | YES | 4 GHz | VARIABLE ATTENUATOR | BICMOS | 4 GHz | 250 MHz | 5 V | 9.5 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 36 | PLASTIC/EPOXY | LCC36,.25SQ,20 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, QFN-36 | compliant | 5A991.G | 8542.33.00.01 | ||||||||
|
F2270NLGK
Integrated Device Technology Inc
|
$2.4900 Buy | Yes | Yes | Transferred | 75 Ω | 35 dB | 28 dBm | 1.8 dB | 1.15 | YES | 3 GHz | VARIABLE ATTENUATOR | 3 GHz | 5 MHz | 5 V | 2.5 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Tin (Sn) | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN-16 | compliant | EAR99 | 8542.39.00.01 | VFQFPN | 16 | NLG16P2 | |||||
|
SA6HA-14
Fairview Microwave Inc
|
$2.8026 Buy | Active | 50 Ω | 14 dB | 33.01 dBm | 1.3 | NO | 6 GHz | FIXED ATTENUATOR | SMA-F; SMA-M | 6 GHz | 125 °C | -65 °C | COAXIAL | PANEL MOUNT | METAL | FAIRVIEW MICROWAVE INC | unknown |