Filter Your Search
11 - 20 of 415,011 results
|
SA18S25W-40
Fairview Microwave Inc
|
$2.7107 Buy | Yes | Active | 50 Ω | 40 dB | 43.98 dBm | 1.35 | NO | 18 GHz | FIXED ATTENUATOR | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=1000W | 18 GHz | 125 °C | -55 °C | MIL-STD-348A | COAXIAL | PANEL MOUNT | METAL | FAIRVIEW MICROWAVE INC | unknown | |||||||||||||||||||
|
HMC656LP2E
Analog Devices Inc
|
$4.0483 Buy | No | Yes | Active | 50 Ω | 10 dB | 25 dBm | 1.67 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | 6 | HCP-6-1 | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||
|
F1956NBGI8
Renesas Electronics Corporation
|
$4.4032 Buy | Yes | Yes | Active | 50 Ω | 31.75 dB | 34 dBm | 3 dB | 1.5 | YES | 6 GHz | VARIABLE ATTENUATOR | 6 GHz | 1 MHz | 3.3 V | 800 µA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | LCC32,.2SQ,20 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | 32 | NBG32P2 | NLR | 8542390001 | Renesas Electronics | VFQFPN | |||||||
![]() |
MMT20303HT1
NXP Semiconductors
|
$4.5100 Buy | Yes | Yes | Active | 50 Ω | 7 dB | 30 dBm | 1 dB | 1.22 | YES | 4 GHz | VARIABLE ATTENUATOR | CMOS | 4 GHz | 50 MHz | 5 V | 3 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | NXP SEMICONDUCTORS | compliant | QFN-16 | ||||||||||||
|
F1956NBGI
Renesas Electronics Corporation
|
$4.5697 Buy | Yes | Yes | Active | e3 | Tin (Sn) | RENESAS ELECTRONICS CORP | compliant | 32 | NBG32P2 | NLR | 8542390001 | Renesas Electronics | VFQFPN | |||||||||||||||||||||||||
|
F1950NBGI8
Renesas Electronics Corporation
|
$4.6744 Buy | Yes | Yes | Active | 50 Ω | 33 dB | 23 dBm | 1.3 dB | 1.17 | YES | 5 GHz | VARIABLE ATTENUATOR | 5 GHz | 150 MHz | 3.3 V | 500 µA | e3 | 100 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | LCC24,.16SQ,20 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | 24 | NBG24P2 | NLR | 8542390001 | Renesas Electronics | VFQFPN | |||||||
|
F2255NLGK
Integrated Device Technology Inc
|
$4.8014 Buy | Yes | Yes | Transferred | YES | 3.3/5 V | 1.5 mA | e3 | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Tin (Sn) | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 16 | NLG16P2 | EAR99 | 8542.39.00.01 | VFQFPN | |||||||||||||||||||
|
F2250NLGK8
Renesas Electronics Corporation
|
$4.9608 Buy | Yes | Yes | Active | 50 Ω | 35 dB | 30 dBm | 3.1 dB | 1.33 | YES | 6 GHz | VARIABLE ATTENUATOR | 6 GHz | 50 MHz | 3.3/5 V | 2 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.12SQ,20 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | 16 | NLG16P2 | NLR | 8542390001 | Renesas Electronics | VFQFPN | |||||||
|
F2250NLGK
Renesas Electronics Corporation
|
$5.0087 Buy | Yes | Yes | Active | 50 Ω | 35 dB | 30 dBm | 1.9 dB | 1.33 | 6 GHz | VARIABLE ATTENUATOR | 6 GHz | 50 MHz | e3 | 105 °C | -40 °C | COMPONENT | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | TQFN-16 | 16 | NLG16P2 | NLR | 8542390001 | Renesas Electronics | VFQFPN | ||||||||||||
|
HMC652LP2E
Analog Devices Inc
|
$5.1076 Buy | No | Yes | Active | 50 Ω | 2 dB | 27 dBm | 2.61 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | 6 | HCP-6-1 | EAR99 | 8542.39.00.01 | Analog Devices |