Parametric results for: HMC941ALP4E under RF/Microwave Attenuators

Filter Your Search

1 - 10 of 415,003 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PAT0510S-C-8DB-T10
Susumu Co Ltd
$0.0399 Buy Yes Yes Active 50 Ω 8 dB 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT MATTE TIN SUSUMU CO LTD PACKAGE-4 compliant Susumu
PAT0510S-C-10DB-T10
Susumu Co Ltd
$0.0648 Buy Yes Yes Active 50 Ω 10 dB 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) SUSUMU CO LTD PACKAGE-4 compliant Susumu
PAT0510S-C-3DB-T10
Susumu Co Ltd
$0.0883 Buy Yes Yes Active 50 Ω 3 dB 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) SUSUMU CO LTD PACKAGE-4 compliant Susumu
PAT0510S-C-6DB-T10
Susumu Co Ltd
$0.0883 Buy Yes Yes Active 50 Ω 6 dB 15.05 dBm 1.3 YES 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT SURFACE MOUNT 4 Matte Tin (Sn) SUSUMU CO LTD PACKAGE-4 compliant Susumu
PAT0510S-C-0DB-T10
Susumu Co Ltd
$0.0883 Buy Yes Yes Active 50 Ω 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) SUSUMU CO LTD compliant Susumu
PAT1220-C-2DB-T5
Susumu Co Ltd
$0.2083 Buy Yes Yes Active 50 Ω 2 dB 20 dBm 1.3 YES 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT SURFACE MOUNT 3 Matte Tin (Sn) SUSUMU CO LTD ROHS COMPLIANT PACKAGE-3 compliant Susumu
PAT1220-C-3DB-T5
Susumu Co Ltd
$0.2087 Buy Yes Yes Active 50 Ω 3 dB 20 dBm 1.3 YES 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT SURFACE MOUNT 3 Matte Tin (Sn) SUSUMU CO LTD ROHS COMPLIANT PACKAGE-3 compliant Susumu
MAX19790ETX+
Maxim Integrated Products
$1.1932 Buy Yes Yes Transferred 50 Ω 22 dB 20 dBm 7 dB YES 4 GHz VARIABLE ATTENUATOR BICMOS 4 GHz 250 MHz 5 V 9.5 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 36 PLASTIC/EPOXY LCC36,.25SQ,20 MATTE TIN MAXIM INTEGRATED PRODUCTS INC 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, QFN-36 compliant 5A991.G 8542.33.00.01
F2270NLGK
Integrated Device Technology Inc
$2.4900 Buy Yes Yes Transferred 75 Ω 35 dB 28 dBm 1.8 dB 1.15 YES 3 GHz VARIABLE ATTENUATOR 3 GHz 5 MHz 5 V 2.5 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Tin (Sn) INTEGRATED DEVICE TECHNOLOGY INC VFQFPN-16 compliant EAR99 8542.39.00.01 VFQFPN 16 NLG16P2
SA6HA-14
Fairview Microwave Inc
$2.8026 Buy Active 50 Ω 14 dB 33.01 dBm 1.3 NO 6 GHz FIXED ATTENUATOR SMA-F; SMA-M 6 GHz 125 °C -65 °C COAXIAL PANEL MOUNT METAL FAIRVIEW MICROWAVE INC unknown