Filter Your Search
31 - 40 of 415,125 results
|
HMC802ALP3ETR
Analog Devices Inc
|
$5.5502 | No | Yes | Active | FIXED ATTENUATOR | ANALOG DEVICES INC | 16 | HCP-16-1 | compliant | Analog Devices | ||||||||||||||||||||||||||
|
HMC273AMS10GE
Analog Devices Inc
|
$5.7372 | No | Yes | Active | 50 Ω | 31 dB | 26.02 dBm | 3.5 dB | 1.38 | 3.8 GHz | VARIABLE ATTENUATOR | 3.8 GHz | 700 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 10 | RH-10-3 | compliant | Analog Devices | MSOP-10 | ||||||||||||
|
HMC273AMS10GETR
Analog Devices Inc
|
$5.8052 | No | Yes | Active | VARIABLE ATTENUATOR | ANALOG DEVICES INC | 10 | RH-10-3 | compliant | Analog Devices | ||||||||||||||||||||||||||
|
HMC540SLP3ETR
Analog Devices Inc
|
$5.8361 | No | Yes | Active | VARIABLE ATTENUATOR | ANALOG DEVICES INC | 16 | HCP-16-3 | compliant | Analog Devices | ||||||||||||||||||||||||||
|
HMC8073LP3DE
Analog Devices Inc
|
$5.8858 | No | Yes | Active | 50 Ω | 31.5 dB | 30 dBm | 2.2 dB | YES | 3 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 3 GHz | 600 MHz | 5 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | 16 | CP-16-38 | compliant | Analog Devices | MO-220-VEED-4, 16 PIN | EAR99 | 8542.39.00.01 | ||||
|
HMC802ALP3E
Analog Devices Inc
|
$6.1908 | No | Yes | Active | 50 Ω | 20 dB | 29.3 dBm | 3.5 dB | 1.12 | YES | 10 GHz | VARIABLE ATTENUATOR | GAAS | 10 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | HCP-16-1 | compliant | Analog Devices | SMT, 16 PIN | ||||||
|
HMC540SLP3E
Analog Devices Inc
|
$6.3024 | No | Yes | Active | 50 Ω | 15 dB | 26.99 dBm | 3 dB | 1.17 | 8 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 8 GHz | 100 MHz | e3 | 105 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | HCP-16-3 | compliant | Analog Devices | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | |||||||||||
|
SA18N25WA-20
Fairview Microwave Inc
|
$6.4603 | Yes | Active | 50 Ω | 20 dB | 43.98 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | N-F; N-M, I/P POWER-MAX(PEAK)=1000W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | FAIRVIEW MICROWAVE INC | unknown | ||||||||||||||||||
|
FMAT4008-40
Fairview Microwave Inc
|
$6.4603 | Active | 50 Ω | 40 dB | 46.99 dBm | 1.3 | NO | 8.5 GHz | FIXED ATTENUATOR | 8.5 GHz | 125 °C | -55 °C | COAXIAL | PANEL MOUNT | METAL | FAIRVIEW MICROWAVE INC | unknown | |||||||||||||||||||
|
HMC468ALP3ETR
Analog Devices Inc
|
$6.8403 | No | Yes | Active | 50 Ω | 7 dB | 30 dBm | 1.4 dB | 1.22 | 6 GHz | VARIABLE ATTENUATOR | 6 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | CP-16-50 | compliant | Analog Devices | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 |