Parametric results for: HMC1019ALP4E under RF/Microwave Attenuators

Filter Your Search

11 - 20 of 415,125 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SA18S25W-40
Fairview Microwave Inc
$2.7107 Yes Active 50 Ω 40 dB 43.98 dBm 1.35 NO 18 GHz FIXED ATTENUATOR SMA-F; SMA-M, I/P POWER-MAX(PEAK)=1000W 18 GHz 125 °C -55 °C MIL-STD-348A COAXIAL PANEL MOUNT METAL FAIRVIEW MICROWAVE INC unknown
HMC656LP2E
Analog Devices Inc
$4.0483 No Yes Active 50 Ω 10 dB 25 dBm 1.67 YES 25 GHz FIXED ATTENUATOR 25 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 Matte Tin (Sn) ANALOG DEVICES INC compliant 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN 6 HCP-6-1 EAR99 8542.39.00.01 Analog Devices
F1956NBGI8
Renesas Electronics Corporation
$4.4032 Yes Yes Active 50 Ω 31.75 dB 34 dBm 3 dB 1.5 YES 6 GHz VARIABLE ATTENUATOR 6 GHz 1 MHz 3.3 V 800 µA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 32 LCC32,.2SQ,20 MATTE TIN RENESAS ELECTRONICS CORP compliant 32 NBG32P2 NLR 8542390001 Renesas Electronics VFQFPN
MMT20303HT1
NXP Semiconductors
$4.5100 Yes Yes Active 50 Ω 7 dB 30 dBm 1 dB 1.22 YES 4 GHz VARIABLE ATTENUATOR CMOS 4 GHz 50 MHz 5 V 3 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 NXP SEMICONDUCTORS compliant QFN-16
F1956NBGI
Renesas Electronics Corporation
$4.5697 Yes Yes Active e3 Tin (Sn) RENESAS ELECTRONICS CORP compliant 32 NBG32P2 NLR 8542390001 Renesas Electronics VFQFPN
F1950NBGI8
Renesas Electronics Corporation
$4.6744 Yes Yes Active 50 Ω 33 dB 23 dBm 1.3 dB 1.17 YES 5 GHz VARIABLE ATTENUATOR 5 GHz 150 MHz 3.3 V 500 µA e3 100 °C -40 °C COMPONENT SURFACE MOUNT 24 LCC24,.16SQ,20 MATTE TIN RENESAS ELECTRONICS CORP compliant 24 NBG24P2 NLR 8542390001 Renesas Electronics VFQFPN
F2255NLGK
Integrated Device Technology Inc
$4.8014 Yes Yes Transferred YES 3.3/5 V 1.5 mA e3 SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Tin (Sn) INTEGRATED DEVICE TECHNOLOGY INC compliant 16 NLG16P2 EAR99 8542.39.00.01 VFQFPN
F2250NLGK8
Renesas Electronics Corporation
$4.9608 Yes Yes Active 50 Ω 35 dB 30 dBm 3.1 dB 1.33 YES 6 GHz VARIABLE ATTENUATOR 6 GHz 50 MHz 3.3/5 V 2 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 16 LCC16,.12SQ,20 MATTE TIN RENESAS ELECTRONICS CORP compliant 16 NLG16P2 NLR 8542390001 Renesas Electronics VFQFPN
F2250NLGK
Renesas Electronics Corporation
$5.0087 Yes Yes Active 50 Ω 35 dB 30 dBm 1.9 dB 1.33 6 GHz VARIABLE ATTENUATOR 6 GHz 50 MHz e3 105 °C -40 °C COMPONENT MATTE TIN RENESAS ELECTRONICS CORP compliant TQFN-16 16 NLG16P2 NLR 8542390001 Renesas Electronics VFQFPN
HMC652LP2E
Analog Devices Inc
$5.1076 No Yes Active 50 Ω 2 dB 27 dBm 2.61 YES 25 GHz FIXED ATTENUATOR 25 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 Matte Tin (Sn) ANALOG DEVICES INC compliant 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN 6 HCP-6-1 EAR99 8542.39.00.01 Analog Devices