Parametric results for: aftl4-08001200-11 under RF/Microwave Amplifiers

Filter Your Search

1 - 10 of 92,458 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP2501SN-7
Diodes Incorporated
$0.1411 Buy Yes Obsolete DIODES INC compliant EAR99 Diodes Incorporated
AP2501MP-13
Diodes Incorporated
$0.1442 Buy Yes Yes Obsolete DIODES INC compliant EAR99 Diodes Incorporated
AP2511M8-13
Diodes Incorporated
$0.1599 Buy Yes Yes Active DIODES INC compliant EAR99 Diodes Incorporated
BGA2800,115
NXP Semiconductors
$0.1923 Buy Yes End Of Life YES 1 3.3 V 12.1 mA e3 SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS compliant NXP TSSOP 6 SOT363
BGU6005/N2X
NXP Semiconductors
$0.1966 Buy Yes Obsolete 50 Ω 10 dBm 1.43 17.5 dB YES 1.61 GHz NARROW BAND LOW POWER 1 1.61 GHz 1.559 GHz 1.8/2.85 V e3 150 °C IEC-60134 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,20 Tin (Sn) NXP SEMICONDUCTORS compliant NXP SON 6 SOT886 MO-252, SOT-886, XSON-6 8542.33.00.01
BGU6009/N2X
NXP Semiconductors
$0.1966 Buy Yes Obsolete 50 Ω 10 dBm 1.78 YES 1.61 GHz NARROW BAND LOW POWER 1 1.61 GHz 1.559 GHz 1.8 V 2 µA IEC-60134 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 NXP SEMICONDUCTORS compliant NXP SON 6 SOT1230 SOT-1230, 6 PIN 8542.33.00.01
ADA-4543-BLKG
Broadcom Limited
$0.2554 Buy Yes Obsolete 50 Ω 13 dBm 1.3 13.5 dB 2.5 GHz WIDE BAND LOW POWER BIPOLAR HIGH RELIABILITY 1 2.5 GHz 3.4 V e3 COMPONENT PLASTIC/EPOXY SOT-343R Matte Tin (Sn) BROADCOM INC compliant EAR99 LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN 8542.33.00.01
BGU8009,115
NXP Semiconductors
$0.2684 Buy Yes End Of Life YES 1 1.8/2.85 V e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,16 Tin (Sn) NXP SEMICONDUCTORS compliant NXP SON 6 SOT1230
SMA3117-TL-H
onsemi
$0.2956 Buy Yes Yes End Of Life 50 Ω 30.5 dB YES 3 GHz WIDE BAND LOW POWER 1 3 GHz 100 MHz 5 V 28 mA e6 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.06,25 TIN BISMUTH ONSEMI compliant onsemi SC 88FL / MCPH6 6 419AS HALOGEN AND LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN
AP2511MP-13
Diodes Incorporated
$0.2959 Buy Yes Yes Active DIODES INC compliant EAR99 Diodes Incorporated