Parametric results for: SMA36-1 under RF/Microwave Amplifiers

Filter Your Search

71 - 80 of 92,431 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MGA-62563-BLKG
Avago Technologies
$1.4100 Yes Yes Obsolete 50 Ω 21 dBm 2 20.4 dB YES 3 GHz WIDE BAND LOW POWER GAAS 1 3 GHz 100 MHz 3/5 V 77 mA e3 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Matte Tin (Sn) AVAGO TECHNOLOGIES INC TSSOP6,.08 compliant EAR99 8542.33.00.01 Avago Technologies
MGA-31389-BLKG
Broadcom Limited
$1.4148 Yes Obsolete 50 Ω 20 dBm 20 dB YES 2 GHz WIDE BAND MEDIUM POWER GAAS LOW NOISE 1 2 GHz 50 MHz 5 V 90 mA e3 COMPONENT SURFACE MOUNT 3 PLASTIC/EPOXY TO-243 Tin (Sn) BROADCOM INC TO-243 compliant EAR99 8542.33.00.01
MAX2659ELT+T
Maxim Integrated Products
$1.4150 Yes Yes Transferred YES BICMOS 1 1.8/3 V 5.6 mA e4 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,20 GOLD NICKEL MAXIM INTEGRATED PRODUCTS INC compliant
ALM-2812-BLKG
Broadcom Limited
$1.4299 Yes Obsolete 50 Ω 5 dBm 15 dB YES 2.5 GHz NARROW BAND LOW POWER GAAS CMOS COMPATIBLE 2 2.5 GHz 2.4 GHz 3.3 V 31 mA COMPONENT SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.12SQ,25 BROADCOM LTD LCC12,.12SQ,25 compliant EAR99 8542.33.00.01
AD8354ACPZ-REEL7
Analog Devices Inc
$1.4431 No Yes Active 50 Ω 10 dBm 17.3 dB YES 2.7 GHz WIDE BAND LOW POWER BIPOLAR 1 2.7 GHz 1 MHz 3/5 V 34 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.08,20 Matte Tin (Sn) ANALOG DEVICES INC 3 X 2 MM, ROHS COMPLIANT, LFCSP-8 compliant EAR99 8542.33.00.01 Analog Devices 8 CP-8-23
MGA-665P8-BLK
Broadcom Limited
$1.4833 Yes Obsolete 50 Ω 13 dBm 14.5 dB YES 6 GHz WIDE BAND LOW POWER GAAS 1 6 GHz 500 MHz 3 V 23.8 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.08,20 Matte Tin (Sn) BROADCOM INC 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, LEADLESS, MINIATURE, PLASTIC, DFP-N, LPCC-8 compliant EAR99 8542.33.00.01
CC2590RGVT
Texas Instruments
$1.4845 Yes Yes Active 10 dBm 14.1 dB YES 2.4835 GHz NARROW BAND LOW POWER LOW NOISE 1 2.4835 GHz 2.4 GHz 3 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC VQFN-16 compliant 5A991.G 8542.39.00.01 Texas Instruments
MAX2641EUT+T
Maxim Integrated Products
$1.4917 Yes Yes Transferred 50 Ω 5 dBm 12.4 dB YES 2.5 GHz WIDE BAND LOW POWER BIPOLAR LOW NOISE 1 2.5 GHz 1.4 GHz 3/5 V 6.4 mA e3 125 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 MATTE TIN MAXIM INTEGRATED PRODUCTS INC LEAD FREE, ULTRA SMALL, SOT-23, 6 PIN compliant EAR99 8542.33.00.01
MAX2630EUS+T
Maxim Integrated Products
$1.5089 Yes Yes Transferred 50 Ω 5 dBm 1.25 11 dB YES 1 GHz WIDE BAND LOW POWER BIPOLAR LOW NOISE 1 GHz 800 MHz 3 V 11 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 PLASTIC/EPOXY TO-253 MATTE TIN MAXIM INTEGRATED PRODUCTS INC SOT-143, 4 PIN compliant EAR99 8542.33.00.01
MMG38151BT1
NXP Semiconductors
$1.5600 Yes Obsolete WIDE BAND LOW POWER e3 Matte Tin (Sn) NXP SEMICONDUCTORS compliant EAR99 8542.33.00.01 NXP