Filter Your Search
71 - 80 of 92,458 results
![]() |
CC2590RGVT
Texas Instruments
|
$1.4845 Buy | Yes | Yes | Active | 10 dBm | 14.1 dB | YES | 2.4835 GHz | NARROW BAND LOW POWER | LOW NOISE | 1 | 2.4835 GHz | 2.4 GHz | 3 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | VQFN-16 | compliant | 5A991.G | 8542.39.00.01 | Texas Instruments | |||||||||||
|
MAX2641EUT+T
Maxim Integrated Products
|
$1.4917 Buy | Yes | Yes | Transferred | 50 Ω | 5 dBm | 12.4 dB | YES | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | LOW NOISE | 1 | 2.5 GHz | 1.4 GHz | 3/5 V | 6.4 mA | e3 | 125 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | LEAD FREE, ULTRA SMALL, SOT-23, 6 PIN | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
MAX2630EUS+T
Maxim Integrated Products
|
$1.5308 Buy | Yes | Yes | Transferred | 50 Ω | 5 dBm | 1.25 | 11 dB | YES | 1 GHz | WIDE BAND LOW POWER | BIPOLAR | LOW NOISE | 1 GHz | 800 MHz | 3 V | 11 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | SOT-143, 4 PIN | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
MMG38151BT1
NXP Semiconductors
|
$1.5600 Buy | Yes | Obsolete | WIDE BAND LOW POWER | e3 | Matte Tin (Sn) | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.33.00.01 | NXP | ||||||||||||||||||||||||||||
|
MGA-53543-BLKG
Broadcom Limited
|
$1.6343 Buy | Yes | Obsolete | 50 Ω | 13 dBm | 2 | 14 dB | 6 GHz | WIDE BAND LOW POWER | LOW NOISE | 1 | 6 GHz | 50 MHz | 5 V | 70 mA | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | compliant | 5A991.G | 8542.33.00.01 | ||||||||||||||
|
MGA-545P8-BLK
Broadcom Limited
|
$1.6343 Buy | Yes | Obsolete | 50 Ω | 20 dBm | 10.5 dB | YES | 7 GHz | WIDE BAND MEDIUM POWER | GAAS | 1 | 7 GHz | 50 MHz | 3.3 V | e3 | COMPONENT | SURFACE MOUNT | 10 | PLASTIC/EPOXY | LCC10,.08SQ,20 | Tin (Sn) | BROADCOM INC | LCC10,.08SQ,20 | compliant | 5A991.G | 8542.33.00.01 | |||||||||||||
![]() |
BGU8053X
NXP Semiconductors
|
$1.6400 Buy | Yes | End Of Life | 50 Ω | 20 dBm | 1.08 | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 2 GHz | 5 V | 85 mA | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.08SQ,20 | NXP SEMICONDUCTORS | MO-229, SOT-1327-1, 6 PIN | compliant | 8542.33.00.01 | NXP | SON | 8 | SOT1327-1 | |||||||||
![]() |
BGA7127,118
NXP Semiconductors
|
$1.6550 Buy | Yes | Obsolete | YES | 1 | 5 V | 325 mA | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | NXP SEMICONDUCTORS | unknown | NXP | SON | 8 | SOT908-1 | ||||||||||||||||||||||
|
MGA-30489-BLKG
Broadcom Limited
|
$1.6835 Buy | Yes | Obsolete | 50 Ω | 24 dBm | 11.8 dB | YES | 3 GHz | WIDE BAND MEDIUM POWER | LOW NOISE | 1 | 3 GHz | 250 MHz | 5 V | 116 mA | e3 | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin (Sn) | BROADCOM LTD | TO-243 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
MAX2611EUS+T
Maxim Integrated Products
|
$1.7896 Buy | Yes | Yes | Transferred | 50 Ω | 13 dBm | 1.6 | 17.3 dB | YES | 1.1 GHz | WIDE BAND LOW POWER | LOW NOISE | 1 | 1.1 GHz | 3.8 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, ULTRA SMALL, SOT-143, 4 PIN | compliant | EAR99 | 8542.39.00.01 |