Filter Your Search
61 - 70 of 92,431 results
![]() |
BGU6104,147
NXP Semiconductors
|
$0.9452 | Yes | End Of Life | 5 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 3 V | 40 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Tin (Sn) | NXP SEMICONDUCTORS | SOT-1209, HXSON6, 6 PIN | SON | SOT1209 | compliant | 8542.33.00.01 | NXP | ||||||||||
|
MGA-61563-BLKG
Broadcom Limited
|
$0.9855 | Yes | Obsolete | 50 Ω | 18 dBm | 2 | 6.9 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 100 MHz | 3/5 V | 48 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | BROADCOM INC | LEAD FREE, MINIATURE, SC-70, SOT-363, 6 PIN | compliant | 8542.33.00.01 | EAR99 | ||||||||||
![]() |
BGA715N7E6327XTSA2
Infineon Technologies AG
|
$0.9906 | Yes | Yes | Not Recommended | 50 Ω | 10 dBm | 20 dB | 1.615 GHz | NARROW BAND LOW POWER | LOW NOISE | 1.615 GHz | 1.55 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, LEADLESS, TSLP-7 | compliant | Infineon | |||||||||||||||||
|
BGA616H6327XTSA1
Infineon Technologies AG
|
$1.0535 | Yes | Yes | Active | 50 Ω | 10 dBm | 18 dB | 2.7 GHz | WIDE BAND LOW POWER | 2.7 GHz | e3 | 150 °C | -65 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | HALOGEN FREE AND ROHS COMPLIANT, SOT-343, 4 PIN | compliant | 8542.39.00.60 | Infineon | EAR99 | |||||||||||||||||
|
BGA614H6327XTSA1
Infineon Technologies AG
|
$1.1624 | Yes | Active | 50 Ω | 10 dBm | 17.5 dB | 2.4 GHz | WIDE BAND LOW POWER | 2.4 GHz | e3 | 150 °C | -65 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, SOT-343, 4 PIN | compliant | Infineon | ||||||||||||||||||||
|
AD8353ACPZ-REEL7
Analog Devices Inc
|
$1.2022 | No | Yes | Active | 50 Ω | 10 dBm | 15.6 dB | YES | 2.7 GHz | WIDE BAND LOW POWER | 1 | 2.7 GHz | 1 MHz | 5 V | 52 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | Matte Tin (Sn) | ANALOG DEVICES INC | CP-8 | 8 | CP-8-23 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | ||||||
![]() |
CC2590RGVR
Texas Instruments
|
$1.2905 | Yes | Yes | Active | 10 dBm | 14.1 dB | YES | 2.4835 GHz | NARROW BAND LOW POWER | LOW NOISE | 1 | 2.4835 GHz | 2.4 GHz | 3 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | VQFN-16 | compliant | 8542.39.00.01 | Texas Instruments | 5A991.G | ||||||||||
|
ISL55014IEZ-T7
Renesas Electronics Corporation
|
$1.3234 | Yes | Yes | Active | WIDE BAND LOW POWER | RENESAS ELECTRONICS CORP | SC-70, 6 PIN | 6 | P6.049B | compliant | 8542.33.00.01 | Renesas Electronics | EAR99 | SC70 | ||||||||||||||||||||||||
|
MGA-565P8-BLK
Broadcom Limited
|
$1.3342 | Yes | Obsolete | 15 dBm | 2 | 20 dB | 3.5 GHz | WIDE BAND LOW POWER | 3.5 GHz | e3 | COMPONENT | Matte Tin (Sn) | BROADCOM INC | compliant | 8542.33.00.01 | 5A991.G | ||||||||||||||||||||||
|
MGA-52543-BLKG
Broadcom Limited
|
$1.3700 | Yes | Obsolete | 50 Ω | 20 dBm | 2 | 13 dB | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 400 MHz | 5 V | 65 mA | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | LEAD FREE, MINIATURE, SC-70, SOT-343, 4 PIN | compliant | 8542.33.00.01 | 5A991.G |