Filter Your Search
61 - 70 of 92,458 results
![]() |
CC2590RGVR
Texas Instruments
|
$1.2905 | Yes | Yes | Active | 10 dBm | 14.1 dB | YES | 2.4835 GHz | NARROW BAND LOW POWER | LOW NOISE | 1 | 2.4835 GHz | 2.4 GHz | 3 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | VQFN-16 | compliant | 5A991.G | 8542.39.00.01 | Texas Instruments | ||||||||||
|
ISL55014IEZ-T7
Renesas Electronics Corporation
|
$1.3234 | Yes | Yes | Active | WIDE BAND LOW POWER | RENESAS ELECTRONICS CORP | SC-70, 6 PIN | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | SC70 | 6 | P6.049B | ||||||||||||||||||||||||
|
MGA-565P8-BLK
Broadcom Limited
|
$1.3342 | Yes | Obsolete | 15 dBm | 2 | 20 dB | 3.5 GHz | WIDE BAND LOW POWER | 3.5 GHz | e3 | COMPONENT | Matte Tin (Sn) | BROADCOM INC | compliant | 5A991.G | 8542.33.00.01 | ||||||||||||||||||||||
|
MGA-52543-BLKG
Broadcom Limited
|
$1.3700 | Yes | Obsolete | 50 Ω | 20 dBm | 2 | 13 dB | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 400 MHz | 5 V | 65 mA | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | LEAD FREE, MINIATURE, SC-70, SOT-343, 4 PIN | compliant | 5A991.G | 8542.33.00.01 | |||||||||||||
|
MGA-62563-BLKG
Avago Technologies
|
$1.4100 | Yes | Yes | Obsolete | 50 Ω | 21 dBm | 2 | 20.4 dB | YES | 3 GHz | WIDE BAND LOW POWER | GAAS | 1 | 3 GHz | 100 MHz | 3/5 V | 77 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | TSSOP6,.08 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||||
|
MGA-31389-BLKG
Broadcom Limited
|
$1.4148 | Yes | Obsolete | 50 Ω | 20 dBm | 20 dB | YES | 2 GHz | WIDE BAND MEDIUM POWER | GAAS | LOW NOISE | 1 | 2 GHz | 50 MHz | 5 V | 90 mA | e3 | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin (Sn) | BROADCOM INC | TO-243 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
MAX2659ELT+T
Maxim Integrated Products
|
$1.4150 | Yes | Yes | Transferred | YES | BICMOS | 1 | 1.8/3 V | 5.6 mA | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | GOLD NICKEL | MAXIM INTEGRATED PRODUCTS INC | compliant | |||||||||||||||||||
|
ALM-2812-BLKG
Broadcom Limited
|
$1.4299 | Yes | Obsolete | 50 Ω | 5 dBm | 15 dB | YES | 2.5 GHz | NARROW BAND LOW POWER | GAAS | CMOS COMPATIBLE | 2 | 2.5 GHz | 2.4 GHz | 3.3 V | 31 mA | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,25 | BROADCOM LTD | LCC12,.12SQ,25 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
AD8353ACPZ-REEL7
Analog Devices Inc
|
$1.4431 | No | Yes | Active | 50 Ω | 10 dBm | 15.6 dB | YES | 2.7 GHz | WIDE BAND LOW POWER | 1 | 2.7 GHz | 1 MHz | 5 V | 52 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | Matte Tin (Sn) | ANALOG DEVICES INC | CP-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | 8 | CP-8-23 | ||||||
|
MGA-665P8-BLK
Broadcom Limited
|
$1.4833 | Yes | Obsolete | 50 Ω | 13 dBm | 14.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 500 MHz | 3 V | 23.8 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | Matte Tin (Sn) | BROADCOM INC | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, LEADLESS, MINIATURE, PLASTIC, DFP-N, LPCC-8 | compliant | EAR99 | 8542.33.00.01 |