Filter Your Search
51 - 60 of 92,458 results
![]() |
THS9001DBVT
Texas Instruments
|
$0.8252 Buy | Yes | Yes | Active | 50 Ω | 15.5 dB | YES | 750 MHz | WIDE BAND MEDIUM POWER | 1 | 750 MHz | 50 MHz | 5 V | 100 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
![]() |
THS9000DRWT
Texas Instruments
|
$0.8252 Buy | Yes | Yes | Active | 50 Ω | 15.7 dB | YES | 750 MHz | WIDE BAND MEDIUM POWER | 1 | 750 MHz | 50 MHz | 5 V | 100 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | TEXAS INSTRUMENTS INC | SON-6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
![]() |
BGU7004,115
NXP Semiconductors
|
$0.8608 Buy | Yes | End Of Life | YES | 1 | 1.8 V | 14.4 mA | e3 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT886 | |||||||||||||||||
![]() |
BGU6102,147
NXP Semiconductors
|
$0.9240 Buy | Yes | End Of Life | YES | WIDE BAND LOW POWER | 1 | 3 V | 21 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | SON | SOT1209 | ||||||||||||||||||
![]() |
BGU6104,147
NXP Semiconductors
|
$0.9452 Buy | Yes | End Of Life | 5 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 3 V | 40 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Tin (Sn) | NXP SEMICONDUCTORS | SOT-1209, HXSON6, 6 PIN | compliant | 8542.33.00.01 | NXP | SON | SOT1209 | |||||||||||
|
MGA-61563-BLKG
Broadcom Limited
|
$0.9855 Buy | Yes | Obsolete | 50 Ω | 18 dBm | 2 | 6.9 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 100 MHz | 3/5 V | 48 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | BROADCOM INC | LEAD FREE, MINIATURE, SC-70, SOT-363, 6 PIN | compliant | EAR99 | 8542.33.00.01 | |||||||||||
![]() |
BGA715N7E6327XTSA2
Infineon Technologies AG
|
$1.0019 Buy | Yes | Yes | Not Recommended | 50 Ω | 10 dBm | 20 dB | 1.615 GHz | NARROW BAND LOW POWER | LOW NOISE | 1.615 GHz | 1.55 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, LEADLESS, TSLP-7 | compliant | Infineon | ||||||||||||||||||
|
BGA616H6327XTSA1
Infineon Technologies AG
|
$1.0535 Buy | Yes | Yes | Active | 50 Ω | 10 dBm | 18 dB | 2.7 GHz | WIDE BAND LOW POWER | 2.7 GHz | e3 | 150 °C | -65 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | HALOGEN FREE AND ROHS COMPLIANT, SOT-343, 4 PIN | compliant | EAR99 | 8542.39.00.60 | Infineon | ||||||||||||||||||
|
BGA614H6327XTSA1
Infineon Technologies AG
|
$1.1624 Buy | Yes | Active | 50 Ω | 10 dBm | 17.5 dB | 2.4 GHz | WIDE BAND LOW POWER | 2.4 GHz | e3 | 150 °C | -65 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, SOT-343, 4 PIN | compliant | Infineon | |||||||||||||||||||||
|
AD8354ACPZ-REEL7
Analog Devices Inc
|
$1.1950 Buy | No | Yes | Active | 50 Ω | 10 dBm | 17.3 dB | YES | 2.7 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 2.7 GHz | 1 MHz | 3/5 V | 34 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 2 MM, ROHS COMPLIANT, LFCSP-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | 8 | CP-8-23 |