Parametric results for: MSA-0236-BLKG under RF/Microwave Amplifiers

Filter Your Search

51 - 60 of 92,458 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BGA3015,115
NXP Semiconductors
$0.7575 Yes Obsolete YES 1 8 V 125 mA e3 85 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-243 Tin (Sn) NXP SEMICONDUCTORS SOT-89 3 SOT89 compliant NXP
BGA427H6327XTSA1
Infineon Technologies AG
$0.7600 Yes Active 50 Ω -10 dBm 18.5 dB 1.8 GHz NARROW BAND MEDIUM POWER 1.8 GHz 100 MHz e3 150 °C -65 °C COMPONENT Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon ROHS COMPLIANT, SOT-343, 4 PIN
BGU8103X
NXP Semiconductors
$0.7627 Yes End Of Life 50 Ω 10 dBm 1.78 14.5 dB YES 1.61 GHz NARROW BAND LOW POWER 1 1.61 GHz 1.559 GHz 0.8,1.8/2.85 V 1.6 mA e3 85 °C -40 °C IEC-60134 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 Tin (Sn) NXP SEMICONDUCTORS SON 6 SOT1232 compliant NXP SOT-1232, 6 PIN
MAX2679ENS+
Maxim Integrated Products
$0.7773 Yes Yes Transferred 50 Ω 5 dBm 1.67 19 dB YES NARROW BAND LOW POWER 1 1.8 V 85 °C -40 °C COMPONENT SURFACE MOUNT 4 BGA4,2X2,16 MAXIM INTEGRATED PRODUCTS INC compliant
MGA-645T6-BLKG
Broadcom Limited
$0.8063 Yes Obsolete 50 Ω 15 dBm 13.5 dB YES 3 GHz WIDE BAND LOW POWER GAAS LOW NOISE 1 3 GHz 1.5 GHz 3 V e4 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Gold (Au) - with Nickel (Ni) barrier BROADCOM INC compliant SOLCC6,.08,20 EAR99 8542.33.00.01
MGA-655T6-BLKG
Broadcom Limited
$0.8200 Yes Obsolete 50 Ω 14 dBm 12.8 dB YES 4 GHz WIDE BAND LOW POWER GAAS 1 4 GHz 2.5 GHz 3 V e4 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Gold (Au) - with Nickel (Ni) barrier BROADCOM INC compliant 2 X 1.30 MM, 0.40 MM HEIGHT, ULTRA THIN PACKAGE-6 EAR99 8542.33.00.01
THS9001DBVT
Texas Instruments
$0.8252 Yes Yes Active 50 Ω 15.5 dB YES 750 MHz WIDE BAND MEDIUM POWER 1 750 MHz 50 MHz 5 V 100 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC compliant Texas Instruments SOT-23, 6 PIN EAR99 8542.33.00.01
THS9000DRWT
Texas Instruments
$0.8252 Yes Yes Active 50 Ω 15.7 dB YES 750 MHz WIDE BAND MEDIUM POWER 1 750 MHz 50 MHz 5 V 100 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) TEXAS INSTRUMENTS INC compliant Texas Instruments SON-6 EAR99 8542.33.00.01
BGU7004,115
NXP Semiconductors
$0.8608 Yes End Of Life YES 1 1.8 V 14.4 mA e3 125 °C -40 °C AEC-Q100 SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,20 Tin (Sn) NXP SEMICONDUCTORS SON 6 SOT886 compliant NXP
BGU6102,147
NXP Semiconductors
$0.9240 Yes End Of Life YES WIDE BAND LOW POWER 1 3 V 21 mA e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Tin (Sn) NXP SEMICONDUCTORS SON SOT1209 compliant NXP