Parametric results for: hmc797apm5e under RF/Microwave Amplifiers

Filter Your Search

41 - 50 of 92,458 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TRF37C73IDSGT
Texas Instruments
$0.6759 Buy Yes Yes Active 50 Ω 10 dBm 18 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 1 MHz 3.3 V 65 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.33.00.01 Texas Instruments
BGA7027,115
NXP Semiconductors
$0.6946 Buy Yes Obsolete YES 1 5 V 195 mA e3 SURFACE MOUNT 3 PLASTIC/EPOXY TO-243 Tin (Sn) NXP SEMICONDUCTORS compliant NXP SOT-89 3 SOT89
MGA-64606-BLKG
Broadcom Limited
$0.7041 Buy Yes Obsolete 50 Ω 12 dBm 14 dB YES 3 GHz WIDE BAND LOW POWER GAAS 1 3 GHz 1.5 GHz 3 V e4 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Gold (Au) - with Nickel (Ni) barrier BROADCOM INC 2 X 1.30 MM, 0.50 MM HEIGHT, ULTRA THIN PACKAGE-6 compliant EAR99 8542.33.00.01
THS9000DRWR
Texas Instruments
$0.7496 Buy Yes Yes Active 50 Ω 15.7 dB YES 750 MHz WIDE BAND MEDIUM POWER 1 750 MHz 50 MHz 5 V 100 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
BGA3015,115
NXP Semiconductors
$0.7575 Buy Yes Obsolete YES 1 8 V 125 mA e3 85 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-243 Tin (Sn) NXP SEMICONDUCTORS compliant NXP SOT-89 3 SOT89
BGA427H6327XTSA1
Infineon Technologies AG
$0.7600 Buy Yes Active 50 Ω -10 dBm 18.5 dB 1.8 GHz NARROW BAND MEDIUM POWER 1.8 GHz 100 MHz e3 150 °C -65 °C COMPONENT Tin (Sn) INFINEON TECHNOLOGIES AG ROHS COMPLIANT, SOT-343, 4 PIN compliant Infineon
BGU8103X
NXP Semiconductors
$0.7627 Buy Yes End Of Life 50 Ω 10 dBm 1.78 14.5 dB YES 1.61 GHz NARROW BAND LOW POWER 1 1.61 GHz 1.559 GHz 0.8,1.8/2.85 V 1.6 mA e3 85 °C -40 °C IEC-60134 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 Tin (Sn) NXP SEMICONDUCTORS SOT-1232, 6 PIN compliant NXP SON 6 SOT1232
MAX2679ENS+
Maxim Integrated Products
$0.7773 Buy Yes Yes Transferred 50 Ω 5 dBm 1.67 19 dB YES NARROW BAND LOW POWER 1 1.8 V 85 °C -40 °C COMPONENT SURFACE MOUNT 4 BGA4,2X2,16 MAXIM INTEGRATED PRODUCTS INC compliant
MGA-645T6-BLKG
Broadcom Limited
$0.8063 Buy Yes Obsolete 50 Ω 15 dBm 13.5 dB YES 3 GHz WIDE BAND LOW POWER GAAS LOW NOISE 1 3 GHz 1.5 GHz 3 V e4 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Gold (Au) - with Nickel (Ni) barrier BROADCOM INC SOLCC6,.08,20 compliant EAR99 8542.33.00.01
MGA-655T6-BLKG
Broadcom Limited
$0.8200 Buy Yes Obsolete 50 Ω 14 dBm 12.8 dB YES 4 GHz WIDE BAND LOW POWER GAAS 1 4 GHz 2.5 GHz 3 V e4 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Gold (Au) - with Nickel (Ni) barrier BROADCOM INC 2 X 1.30 MM, 0.40 MM HEIGHT, ULTRA THIN PACKAGE-6 compliant EAR99 8542.33.00.01