Parametric results for: hmc797apm5e under RF/Microwave Amplifiers

Filter Your Search

31 - 40 of 92,458 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BGU7007,115
NXP Semiconductors
$0.5709 Buy Yes End Of Life YES 1 1.8 V 15.9 mA e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,20 Tin (Sn) NXP SEMICONDUCTORS SON 6 SOT886 compliant NXP
AVT-54689-BLKG
Broadcom Limited
$0.5758 Buy Yes Obsolete 50 Ω 18 dBm 16 dB YES 6 GHz WIDE BAND LOW POWER BIPOLAR 1 6 GHz 50 MHz 5 V 66 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 3 PLASTIC/EPOXY TO-243 Tin (Sn) BROADCOM LTD compliant TO-243 EAR99 8542.33.00.01
TRF37D73IDSGR
Texas Instruments
$0.5873 Buy Yes Yes Active 50 Ω 10 dBm 20 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 1 MHz 3.3 V 65 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC compliant Texas Instruments WSON-8 EAR99 8542.33.00.01
TRF37B75IDSGR
Texas Instruments
$0.5997 Buy Yes Yes Active 50 Ω 10 dBm 15 dB YES 4 GHz WIDE BAND LOW POWER 1 4 GHz 40 MHz 5 V 85 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC compliant Texas Instruments WSON-8 EAR99 8542.33.00.01
TRF37C75IDSGR
Texas Instruments
$0.5997 Buy Yes Yes Active 50 Ω 10 dBm 18 dB YES 4 GHz WIDE BAND LOW POWER 1 4 GHz 40 MHz 5 V 85 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC compliant Texas Instruments WSON-8 EAR99 8542.33.00.01
TRF37A75IDSGR
Texas Instruments
$0.5997 Buy Yes Yes Active 50 Ω 10 dBm 12 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 40 MHz 5 V 95 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC compliant Texas Instruments WSON-8 EAR99 8542.33.00.01
TRF37A75IDSGT
Texas Instruments
$0.6596 Buy Yes Yes Active 50 Ω 10 dBm 12 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 40 MHz 5 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC compliant Texas Instruments WSON-8 EAR99 8542.33.00.01
TRF37B75IDSGT
Texas Instruments
$0.6596 Buy Yes Yes Active 50 Ω 10 dBm 15 dB YES 4 GHz WIDE BAND LOW POWER 1 4 GHz 40 MHz 5 V 85 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC compliant Texas Instruments WSON-8 EAR99 8542.33.00.01
TRF37C75IDSGT
Texas Instruments
$0.6596 Buy Yes Yes Active 50 Ω 10 dBm 18 dB YES 4 GHz WIDE BAND LOW POWER 1 4 GHz 40 MHz 5 V 85 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC compliant Texas Instruments WSON-8 EAR99 8542.33.00.01
TRF37D73IDSGT
Texas Instruments
$0.6759 Buy Yes Yes Active 50 Ω 10 dBm 20 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 1 MHz 3.3 V 65 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC compliant Texas Instruments WSON-8 EAR99 8542.33.00.01