Filter Your Search
31 - 40 of 92,427 results
|
BGA824N6E6327XTSA1
Infineon Technologies AG
|
$0.4449 Buy | Yes | Active | 50 Ω | 17 dB | 1.615 GHz | NARROW BAND LOW POWER | 1.615 GHz | 1.55 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | 1.10 X 0.70 MM, ROHS COMPLIANT, LEADLESS, ULTRA SMALL, TSNP-6-2, 6 PIN | compliant | Infineon | |||||||||||||||||||||
![]() |
BGU7045,115
NXP Semiconductors
|
$0.4537 Buy | Yes | End Of Life | YES | 1 | 3.3 V | 38 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | 6 | SOT363 | ||||||||||||||||||
|
NSVG1001MXTAG
onsemi
|
$0.4705 Buy | Yes | Active | SPDT | e3 | Matte Tin (Sn) - annealed | ONSEMI | compliant | onsemi | XDFNW6 1.0x1.0, 0.35P | 717AE | EAR99 | 8536.50.70.00 | 2020-08-26 | |||||||||||||||||||||||||
![]() |
BGU7044,115
NXP Semiconductors
|
$0.4946 Buy | Yes | End Of Life | 75 Ω | 20 dBm | 1.67 | 14 dB | YES | 1 GHz | WIDE BAND LOW POWER | 1 | 1 GHz | 40 MHz | 3.3 V | 38 mA | e3 | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | SC-88, SOT-363, 6 PIN | compliant | NXP | TSSOP | 6 | SOT363 | |||||||
![]() |
BGU7008,115
NXP Semiconductors
|
$0.5054 Buy | Yes | End Of Life | YES | 1 | 1.8 V | 15.9 mA | e3 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT886 | |||||||||||||||||
|
ALM-GA002-BLKG
Broadcom Limited
|
$0.5116 Buy | Obsolete | WIDE BAND LOW POWER | BROADCOM LTD | compliant | ||||||||||||||||||||||||||||||||||
![]() |
BGU7007,115
NXP Semiconductors
|
$0.5709 Buy | Yes | End Of Life | YES | 1 | 1.8 V | 15.9 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT886 | ||||||||||||||||||
|
AVT-54689-BLKG
Broadcom Limited
|
$0.5758 Buy | Yes | Obsolete | 50 Ω | 18 dBm | 16 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 50 MHz | 5 V | 66 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin (Sn) | BROADCOM LTD | TO-243 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
![]() |
TRF37D73IDSGR
Texas Instruments
|
$0.5873 Buy | Yes | Yes | Active | 50 Ω | 10 dBm | 20 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 1 MHz | 3.3 V | 65 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | WSON-8 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | ||||||||||
![]() |
TRF37B75IDSGR
Texas Instruments
|
$0.5997 Buy | Yes | Yes | Active | 50 Ω | 10 dBm | 15 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | WSON-8 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 |