Filter Your Search
11 - 20 of 92,403 results
|
AP2511SN-7
Diodes Incorporated
|
$0.2760 Buy | Yes | Active | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||||||||||||||||||||||
![]() |
BGA2818,115
NXP Semiconductors
|
$0.2781 Buy | Yes | Not Recommended | YES | WIDE BAND LOW POWER | 1 | 3.3 V | 22.7 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | 6 | SOT363 | ||||||||||||||||
|
SMA3117-TL-H
onsemi
|
$0.2943 Buy | Yes | Yes | End Of Life | 50 Ω | 30.5 dB | YES | 3 GHz | WIDE BAND LOW POWER | 1 | 3 GHz | 100 MHz | 5 V | 28 mA | e6 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.06,25 | TIN BISMUTH | ONSEMI | compliant | onsemi | SC 88FL / MCPH6 | 6 | 419AS | HALOGEN AND LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN | ||||||||
|
AP2511S-13
Diodes Incorporated
|
$0.3007 Buy | Yes | Yes | Active | DIODES INC | compliant | EAR99 | Diodes Incorporated | ||||||||||||||||||||||||||||||
|
ADA-4743-BLKG
Broadcom Limited
|
$0.3068 Buy | Yes | Obsolete | 50 Ω | 20 dBm | 1.5 | 15 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 2.5 GHz | 3.8 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | compliant | EAR99 | LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | 8542.33.00.01 | |||||||||||||||
![]() |
BGU8019X
NXP Semiconductors
|
$0.3087 Buy | Yes | End Of Life | 50 Ω | 10 dBm | 16 dB | 1.61 GHz | NARROW BAND LOW POWER | IEC-60134 | 1.61 GHz | 1.559 GHz | 85 °C | -40 °C | COMPONENT | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT1232 | 8542.33.00.01 | |||||||||||||||||
![]() |
BGA2801,115
NXP Semiconductors
|
$0.3133 Buy | Yes | Not Recommended | YES | 1 | 3.3 V | 16.3 mA | e3 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | 6 | SOT363 | |||||||||||||||||||
|
SMA3103-TL-E
onsemi
|
$0.3171 Buy | Yes | Yes | Active | WIDE BAND LOW POWER | e6 | TIN BISMUTH | ONSEMI | compliant | onsemi | SC 88FL / MCPH6 | 6 | 419AS | |||||||||||||||||||||||||
![]() |
BGA2870,115
NXP Semiconductors
|
$0.3207 Buy | Yes | Not Recommended | YES | 1 | 2.5 V | 18.5 mA | e3 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | 6 | SOT363 | |||||||||||||||||||
|
BGA420H6327XTSA1
Infineon Technologies AG
|
$0.3273 Buy | Yes | Not Recommended | 50 Ω | 11 dB | 1.8 GHz | WIDE BAND LOW POWER | 1.8 GHz | 100 MHz | e3 | 150 °C | -65 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ROHS COMPLIANT, SOT-343, 4 PIN |