Filter Your Search
21 - 30 of 92,457 results
|
BGA420H6327XTSA1
Infineon Technologies AG
|
$0.3403 | Yes | Not Recommended | 50 Ω | 11 dB | 1.8 GHz | WIDE BAND LOW POWER | 1.8 GHz | 100 MHz | e3 | 150 °C | -65 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, SOT-343, 4 PIN | compliant | Infineon | ||||||||||||||||||||||
![]() |
BGU6101,147
NXP Semiconductors
|
$0.3499 | Yes | End Of Life | 4 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 3 V | 10 mA | e3 | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Tin (Sn) | NXP SEMICONDUCTORS | SOT-1209, HXSON6, 6 PIN | compliant | NXP | SON | SOT1209 | ||||||||||||
|
SMA3107-TL-E
onsemi
|
$0.3533 | Yes | Yes | Active | WIDE BAND LOW POWER | e6 | TIN BISMUTH | ONSEMI | compliant | onsemi | 6 | 419AS | SC 88FL / MCPH6 | |||||||||||||||||||||||||||
|
SMA3109-TL-E
onsemi
|
$0.3608 | Yes | Yes | Active | YES | WIDE BAND LOW POWER | 1 | 3 V | 20.5 mA | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.06,25 | Silver (Ag) | ONSEMI | compliant | onsemi | 6 | 419AS | SC 88FL / MCPH6 | |||||||||||||||||
![]() |
BGA2869,115
NXP Semiconductors
|
$0.3817 | Yes | End Of Life | YES | 1 | 5 V | 26 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | 6 | SOT363 | TSSOP | |||||||||||||||||||
|
NSG1001MXTAG
onsemi
|
$0.3874 | Yes | Active | SPDT | e3 | Matte Tin (Sn) - annealed | ONSEMI | compliant | onsemi | 717AE | XDFNW6 1.0x1.0, 0.35P | EAR99 | 8536.50.70.00 | 2020-08-26 | ||||||||||||||||||||||||||
|
AVT-51663-BLKG
Broadcom Limited
|
$0.3963 | Yes | Obsolete | 50 Ω | 15 dBm | 18 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 5 V | 40 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | BROADCOM LTD | TSSOP6,.08 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
![]() |
BGU7005,115
NXP Semiconductors
|
$0.4114 | Yes | End Of Life | 50 Ω | 14 dB | YES | 1.61 GHz | NARROW BAND LOW POWER | 1 | 1.61 GHz | 1.559 GHz | 1.8 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | SOT-886, MO-252, XSON-6 | compliant | NXP | 6 | SOT886 | SON | 8542.33.00.01 | |||||||||||
|
ABA-54563-BLKG
Broadcom Limited
|
$0.4220 | Yes | Obsolete | 50 Ω | 20 dBm | 1.2 | 21 dB | YES | 3.4 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 3.4 GHz | 5 V | 90 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | BROADCOM INC | LEAD FREE, ULTRA MINI, SC-70, SOT-363, 6 PIN | compliant | ||||||||||||||
|
AVT-53663-BLKG
Broadcom Limited
|
$0.4220 | Yes | Obsolete | 50 Ω | 18 dBm | 18 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 5 V | 51 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | BROADCOM LTD | TSSOP6,.08 | compliant | EAR99 | 8542.33.00.01 |