Parametric results for: msa-0686-tr1 under RF/Microwave Amplifiers

Filter Your Search

41 - 50 of 92,458 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TRF37C75IDSGR
Texas Instruments
$0.5997 Buy Yes Yes Active 50 Ω 10 dBm 18 dB YES 4 GHz WIDE BAND LOW POWER 1 4 GHz 40 MHz 5 V 85 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.33.00.01 Texas Instruments
TRF37A75IDSGR
Texas Instruments
$0.5997 Buy Yes Yes Active 50 Ω 10 dBm 12 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 40 MHz 5 V 95 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.33.00.01 Texas Instruments
TRF37A75IDSGT
Texas Instruments
$0.6596 Buy Yes Yes Active 50 Ω 10 dBm 12 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 40 MHz 5 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.33.00.01 Texas Instruments
TRF37B75IDSGT
Texas Instruments
$0.6596 Buy Yes Yes Active 50 Ω 10 dBm 15 dB YES 4 GHz WIDE BAND LOW POWER 1 4 GHz 40 MHz 5 V 85 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.33.00.01 Texas Instruments
TRF37C75IDSGT
Texas Instruments
$0.6596 Buy Yes Yes Active 50 Ω 10 dBm 18 dB YES 4 GHz WIDE BAND LOW POWER 1 4 GHz 40 MHz 5 V 85 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.33.00.01 Texas Instruments
TRF37D73IDSGT
Texas Instruments
$0.6759 Buy Yes Yes Active 50 Ω 10 dBm 20 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 1 MHz 3.3 V 65 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.33.00.01 Texas Instruments
TRF37C73IDSGT
Texas Instruments
$0.6759 Buy Yes Yes Active 50 Ω 10 dBm 18 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 1 MHz 3.3 V 65 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.33.00.01 Texas Instruments
BGA7027,115
NXP Semiconductors
$0.6946 Buy Yes Obsolete YES 1 5 V 195 mA e3 SURFACE MOUNT 3 PLASTIC/EPOXY TO-243 Tin (Sn) NXP SEMICONDUCTORS compliant NXP SOT-89 3 SOT89
MGA-64606-BLKG
Broadcom Limited
$0.7041 Buy Yes Obsolete 50 Ω 12 dBm 14 dB YES 3 GHz WIDE BAND LOW POWER GAAS 1 3 GHz 1.5 GHz 3 V e4 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Gold (Au) - with Nickel (Ni) barrier BROADCOM INC 2 X 1.30 MM, 0.50 MM HEIGHT, ULTRA THIN PACKAGE-6 compliant EAR99 8542.33.00.01
THS9000DRWR
Texas Instruments
$0.7496 Buy Yes Yes Active 50 Ω 15.7 dB YES 750 MHz WIDE BAND MEDIUM POWER 1 750 MHz 50 MHz 5 V 100 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments