Filter Your Search
11 - 20 of 92,457 results
|
SMA3117-TL-H
onsemi
|
$0.2956 | Yes | Yes | End Of Life | 50 Ω | 30.5 dB | YES | 3 GHz | WIDE BAND LOW POWER | 1 | 3 GHz | 100 MHz | 5 V | 28 mA | e6 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.06,25 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | HALOGEN AND LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN | 6 | 419AS | compliant | onsemi | |||||||||
|
AP2511MP-13
Diodes Incorporated
|
$0.2959 | Yes | Yes | Active | DIODES INC | compliant | Diodes Incorporated | EAR99 | |||||||||||||||||||||||||||||||
|
AP2511SN-7
Diodes Incorporated
|
$0.2963 | Yes | Active | DIODES INC | compliant | Diodes Incorporated | EAR99 | ||||||||||||||||||||||||||||||||
|
ADA-4743-BLKG
Broadcom Limited
|
$0.3068 | Yes | Obsolete | 50 Ω | 20 dBm | 1.5 | 15 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 2.5 GHz | 3.8 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
![]() |
BGU8019X
NXP Semiconductors
|
$0.3119 | Yes | End Of Life | 50 Ω | 10 dBm | 16 dB | 1.61 GHz | NARROW BAND LOW POWER | IEC-60134 | 1.61 GHz | 1.559 GHz | 85 °C | -40 °C | COMPONENT | NXP SEMICONDUCTORS | SON | 6 | SOT1232 | compliant | NXP | 8542.33.00.01 | ||||||||||||||||||
![]() |
BGA2801,115
NXP Semiconductors
|
$0.3133 | Yes | End Of Life | YES | 1 | 3.3 V | 16.3 mA | e3 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | compliant | NXP | ||||||||||||||||||||
|
AP2511S-13
Diodes Incorporated
|
$0.3160 | Yes | Yes | Active | DIODES INC | compliant | Diodes Incorporated | EAR99 | |||||||||||||||||||||||||||||||
![]() |
BGA2870,115
NXP Semiconductors
|
$0.3207 | Yes | End Of Life | YES | 1 | 2.5 V | 18.5 mA | e3 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | compliant | NXP | ||||||||||||||||||||
![]() |
BGU8L1X
NXP Semiconductors
|
$0.3365 | Yes | End Of Life | 50 Ω | 26 dBm | 1.22 | 12.5 dB | YES | 960 MHz | WIDE BAND LOW POWER | 1 | 960 MHz | 728 MHz | 0.8/1.8,2.8 V | 6.6 mA | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | NXP SEMICONDUCTORS | SON | SOT-1232, 6 PIN | 6 | SOT1232 | compliant | NXP | 8542.33.00.01 | ||||||||
|
SMA3103-TL-E
onsemi
|
$0.3392 | Yes | Yes | Active | WIDE BAND LOW POWER | e6 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | 6 | 419AS | compliant | onsemi |