Filter Your Search
1 - 10 of 92,458 results
|
AP2501SN-7
Diodes Incorporated
|
$0.1411 | Yes | Obsolete | DIODES INC | compliant | EAR99 | Diodes Incorporated | ||||||||||||||||||||||||||||||||
|
AP2501MP-13
Diodes Incorporated
|
$0.1442 | Yes | Yes | Obsolete | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||||||||||||||||||||||
|
AP2511M8-13
Diodes Incorporated
|
$0.1599 | Yes | Yes | Active | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||||||||||||||||||||||
![]() |
BGA2800,115
NXP Semiconductors
|
$0.1923 | Yes | End Of Life | YES | 1 | 3.3 V | 12.1 mA | e3 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | 6 | SOT363 | ||||||||||||||||||||
![]() |
BGU6005/N2X
NXP Semiconductors
|
$0.1966 | Yes | Obsolete | 50 Ω | 10 dBm | 1.43 | 17.5 dB | YES | 1.61 GHz | NARROW BAND LOW POWER | 1 | 1.61 GHz | 1.559 GHz | 1.8/2.85 V | e3 | 150 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT886 | MO-252, SOT-886, XSON-6 | 8542.33.00.01 | ||||||||
![]() |
BGU6009/N2X
NXP Semiconductors
|
$0.1966 | Yes | Obsolete | 50 Ω | 10 dBm | 1.78 | YES | 1.61 GHz | NARROW BAND LOW POWER | 1 | 1.61 GHz | 1.559 GHz | 1.8 V | 2 µA | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT1230 | SOT-1230, 6 PIN | 8542.33.00.01 | |||||||||||
|
ADA-4543-BLKG
Broadcom Limited
|
$0.2554 | Yes | Obsolete | 50 Ω | 13 dBm | 1.3 | 13.5 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 2.5 GHz | 3.4 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | compliant | EAR99 | LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | 8542.33.00.01 | |||||||||||||||
![]() |
BGU8009,115
NXP Semiconductors
|
$0.2684 | Yes | End Of Life | YES | 1 | 1.8/2.85 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,16 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT1230 | |||||||||||||||||||
|
SMA3117-TL-H
onsemi
|
$0.2956 | Yes | Yes | End Of Life | 50 Ω | 30.5 dB | YES | 3 GHz | WIDE BAND LOW POWER | 1 | 3 GHz | 100 MHz | 5 V | 28 mA | e6 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.06,25 | TIN BISMUTH | ONSEMI | compliant | onsemi | SC 88FL / MCPH6 | 6 | 419AS | HALOGEN AND LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN | |||||||||
|
AP2511MP-13
Diodes Incorporated
|
$0.2959 | Yes | Yes | Active | DIODES INC | compliant | EAR99 | Diodes Incorporated |