Filter Your Search
21 - 30 of 92,458 results
![]() |
BGA2869,115
NXP Semiconductors
|
$0.3817 Buy | Yes | End Of Life | YES | 1 | 5 V | 26 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | compliant | NXP | |||||||||||||||||||
|
NSG1001MXTAG
onsemi
|
$0.3874 Buy | Yes | Active | SPDT | e3 | Matte Tin (Sn) - annealed | ONSEMI | XDFNW6 1.0x1.0, 0.35P | 717AE | compliant | onsemi | EAR99 | 8536.50.70.00 | 2020-08-26 | ||||||||||||||||||||||||||
|
AVT-51663-BLKG
Broadcom Limited
|
$0.3963 Buy | Yes | Obsolete | 50 Ω | 15 dBm | 18 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 5 V | 40 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | BROADCOM LTD | compliant | EAR99 | 8542.33.00.01 | TSSOP6,.08 | ||||||||||||
![]() |
BGU7005,115
NXP Semiconductors
|
$0.4114 Buy | Yes | End Of Life | 50 Ω | 14 dB | YES | 1.61 GHz | NARROW BAND LOW POWER | 1 | 1.61 GHz | 1.559 GHz | 1.8 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | SON | 6 | SOT886 | compliant | NXP | 8542.33.00.01 | SOT-886, MO-252, XSON-6 | |||||||||||
|
ABA-54563-BLKG
Broadcom Limited
|
$0.4220 Buy | Yes | Obsolete | 50 Ω | 20 dBm | 1.2 | 21 dB | YES | 3.4 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 3.4 GHz | 5 V | 90 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | BROADCOM INC | compliant | LEAD FREE, ULTRA MINI, SC-70, SOT-363, 6 PIN | ||||||||||||||
|
AVT-53663-BLKG
Broadcom Limited
|
$0.4220 Buy | Yes | Obsolete | 50 Ω | 18 dBm | 18 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 5 V | 51 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | BROADCOM LTD | compliant | EAR99 | 8542.33.00.01 | TSSOP6,.08 | |||||||||||||
|
NSVG1001MXTAG
onsemi
|
$0.4717 Buy | Yes | Active | SPDT | e3 | Matte Tin (Sn) - annealed | ONSEMI | XDFNW6 1.0x1.0, 0.35P | 717AE | compliant | onsemi | EAR99 | 8536.50.70.00 | 2020-08-26 | ||||||||||||||||||||||||||
|
BGA824N6E6327XTSA1
Infineon Technologies AG
|
$0.4994 Buy | Yes | Active | 50 Ω | 17 dB | 1.615 GHz | NARROW BAND LOW POWER | 1.615 GHz | 1.55 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | 1.10 X 0.70 MM, ROHS COMPLIANT, LEADLESS, ULTRA SMALL, TSNP-6-2, 6 PIN | ||||||||||||||||||||||
![]() |
BGU7008,115
NXP Semiconductors
|
$0.5054 Buy | Yes | End Of Life | YES | 1 | 1.8 V | 15.9 mA | e3 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | SON | 6 | SOT886 | compliant | NXP | ||||||||||||||||||
|
ALM-GA002-BLKG
Broadcom Limited
|
$0.5116 Buy | Obsolete | WIDE BAND LOW POWER | BROADCOM LTD | compliant |