Parametric results for: cy37032p44-200axc under Programmable Logic Devices

Filter Your Search

61 - 70 of 58,253 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATF16V8C-7PU
Microchip Technology Inc
$2.3548 Buy Yes Yes Active 5 V 7.5 ns 18 8 7 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 7 DEDICATED INPUTS, 8 I/O 8 MACROCELLS PAL-TYPE 100 MHz 64 MACROCELL 5.25 V 4.75 V R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 5.334 mm MICROCHIP TECHNOLOGY INC DIP-20 compliant EAR99 8542.31.00.01 Microchip
ATF1502AS-7JX44
Microchip Technology Inc
$2.3559 Buy Yes Yes Active 5 V 7.5 ns 36 32 4 32 32 EE PLD SQUARE 4 DEDICATED INPUTS, 32 I/O PAL-TYPE 95.23 MHz YES YES 40 MACROCELL 5.25 V 4.75 V S-PQCC-J44 e3 3 70 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 16.586 mm 16.586 mm 4.572 mm MICROCHIP TECHNOLOGY INC LCC-44 compliant 3A991.A.2 8542.31.00.01 Microchip
XC2C32A-4VQ44C
AMD Xilinx
$2.3900 Buy No Yes Transferred 1.8 V 4 ns 32 33 FLASH PLD COMMERCIAL SQUARE CMOS 33 I/O REAL DIGITAL DESIGN TECHNOLOGY 450 MHz YES YES MACROCELL 1.9 V 1.7 V S-PQFP-G44 Not Qualified e4 3 70 °C 44 PLASTIC/EPOXY TQFP LCC32,.2SQ,20 SQUARE FLATPACK, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC 10 X 10 MM, 0.80 MM PITCH, VQFP-44 compliant EAR99 8542.39.00.01 QFP 44
LC4064V-75T44C
Lattice Semiconductor Corporation
$2.4561 Buy No No Obsolete 3.3 V 7.5 ns 32 30 2 64 30 EE PLD SQUARE 2 DEDICATED INPUTS, 30 I/O PAD-TYPE 111 MHz YES YES 83 MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e0 3 90 °C 240 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm LATTICE SEMICONDUCTOR CORP TQFP-44 not_compliant EAR99 8542.39.00.01 Lattice Semiconductor QFP 44
XC9572XL-10TQG100C
AMD Xilinx
$2.4647 Buy Yes Yes Transferred 3.3 V 10 ns 72 72 72 72 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 72 I/O 72 MACROCELLS 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm XILINX INC LEAD FREE, TQFP-100 compliant EAR99 8542.39.00.01 QFP 100
ATF1502ASV-15JU44
Microchip Technology Inc
$2.4700 Buy Yes Yes Active 3.3 V 15 ns 32 32 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 32 I/O YES 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TUBE YES Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm MICROCHIP TECHNOLOGY INC LCC-44 compliant 3A991.A.2 8542.31.00.01 Microchip
XC9536XL-10CS48I
AMD Xilinx
$2.4900 Buy No No Transferred 3.3 V 10 ns 36 36 36 36 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 100 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 240 30 48 PLASTIC/EPOXY FBGA BGA48,7X7,32 SQUARE GRID ARRAY, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 7 mm 7 mm 1.8 mm XILINX INC CSP-48 not_compliant EAR99 8542.39.00.01 BGA 48
ATF22V10C-10JU
Microchip Technology Inc
$2.4987 Buy Yes Yes Active 5 V 10 ns 22 10 10 10 FLASH PLD INDUSTRIAL SQUARE CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 90 MHz 132 MACROCELL 5.5 V 4.5 V S-PQCC-J28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TUBE YES Matte Tin (Sn) J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.572 mm MICROCHIP TECHNOLOGY INC LCC-28 compliant EAR99 8542.31.00.01 Microchip
EPM3064ALC44-10
Altera Corporation
$2.5064 Buy No No Transferred 3.3 V 10 ns 64 34 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQCC-J44 Not Qualified e0 1 70 °C 220 20 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm ALTERA CORP PLASTIC, LCC-44 not_compliant 8542.39.00.01 LCC 44
ATF1500A-10AU
Microchip Technology Inc
$2.5305 Buy Yes Yes Not Recommended 5 V 10 ns 32 32 FLASH PLD INDUSTRIAL SQUARE 0 DEDICATED INPUTS, 32 I/O 76.9 MHz MACROCELL 5.5 V 4.5 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE TRAY YES Matte Tin (Sn) GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 compliant EAR99 8542.31.00.01