Parametric results for: GAL16V8D-25LJ under Programmable Logic Devices

Filter Your Search

41 - 50 of 58,253 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC9536XL-10VQG44C
AMD Xilinx
$1.8217 Yes Yes Transferred 3.3 V 10 ns 34 34 36 34 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE TRAY YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP LEAD FREE, VQFP-44 44 compliant EAR99 8542.39.00.01
XC9536XL-7VQ64C
AMD Xilinx
$1.8900 No Yes Transferred 3.3 V 7.5 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O 36 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3V 125 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e4 3 70 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP VQFP-64 64 compliant EAR99 8542.39.00.01
ATF22V10CQ-15JU
Microchip Technology Inc
$1.9091 Yes Yes Active 5 V 15 ns 22 10 10 10 FLASH PLD INDUSTRIAL SQUARE CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 55.5 MHz NO NO 132 MACROCELL 5.5 V 4.5 V S-PQCC-J28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 11.506 mm 11.506 mm 4.572 mm MICROCHIP TECHNOLOGY INC LCC-28 compliant EAR99 8542.31.00.01 Microchip
ATF1502ASV-15AU44
Microchip Technology Inc
$1.9242 Yes Yes Active 3.3 V 15 ns 32 32 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 32 I/O YES 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP QFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE TRAY YES Matte Tin (Sn) GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip
XC9536XL-10CS48C
AMD Xilinx
$1.9900 No No Transferred 3.3 V 10 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 100 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B48 Not Qualified e0 3 70 °C 240 30 48 PLASTIC/EPOXY FBGA BGA48,7X7,32 SQUARE GRID ARRAY, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 7 mm 7 mm 1.8 mm XILINX INC BGA CSP-48 48 not_compliant EAR99 8542.39.00.01
XC9536XL-10VQ44I
AMD Xilinx
$1.9900 No Yes Transferred 3.3 V 10 ns 34 34 36 34 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e4 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP VQFP-44 44 compliant EAR99 8542.39.00.01
XC9536XL-10CSG48C
AMD Xilinx
$1.9900 Yes Yes Transferred 3.3 V 10 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B48 Not Qualified e1 3 70 °C 260 30 48 PLASTIC/EPOXY FBGA BGA48,7X7,32 SQUARE GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 7 mm 7 mm 1.8 mm XILINX INC BGA LEAD FREE, CSP-48 48 compliant EAR99 8542.39.00.01
XC9536XL-7VQG44I
AMD Xilinx
$2.0900 Yes Yes Transferred 3.3 V 7.5 ns 34 34 36 34 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP LEAD FREE, VQFP-44 44 compliant EAR99 8542.39.00.01
XC9536XL-7CSG48C
AMD Xilinx
$2.0900 Yes Yes Transferred 3.3 V 7.5 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B48 Not Qualified e1 3 70 °C 260 30 48 PLASTIC/EPOXY FBGA BGA48,7X7,32 SQUARE GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 7 mm 7 mm 1.8 mm XILINX INC BGA LEAD FREE, CSP-48 48 compliant EAR99 8542.39.00.01
XC9536XL-7VQ44I
AMD Xilinx
$2.0900 No Yes Transferred 3.3 V 7.5 ns 34 34 36 34 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e4 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP VQFP-44 44 compliant EAR99 8542.39.00.01