Filter Your Search
31 - 40 of 58,253 results
![]() |
ATF22LV10C-10JU
Microchip Technology Inc
|
$1.6526 | Yes | Yes | Active | 3.3 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | OTHER | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 71.4 MHz | 132 | MACROCELL | 5.5 V | 3 V | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TUBE | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | LCC-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
![]() |
ATF22V10C-10SU
Microchip Technology Inc
|
$1.6545 | Yes | Yes | Active | 5 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-24 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
![]() |
EPM3128ATC144-5
Altera Corporation
|
$1.6605 | No | No | Transferred | 3.3 V | 5 ns | 128 | 96 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 96 I/O | YES | 192.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | TQFP-144 | unknown | 8542.39.00.01 | QFP | 144 | |||||||||||
![]() |
ATF16LV8C-10XU
Microchip Technology Inc
|
$1.6820 | Yes | Yes | Active | 3.3 V | 10 ns | 18 | 8 | 7 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 71 MHz | 64 | MACROCELL | 5.5 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, GREEN, PLASTIC, MO-153, TSSOP-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
![]() |
EPM3032ATI44-10N
Altera Corporation
|
$1.6932 | Yes | Yes | Transferred | 3.3 V | 10 ns | 32 | 34 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 103.1 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | TQFP-44 | unknown | 8542.39.00.01 | QFP | 44 | ||||||||||
![]() |
EPM3032ATI44-10
Altera Corporation
|
$1.6932 | No | No | Transferred | 3.3 V | 10 ns | 32 | 34 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 103.1 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 20 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | TQFP-44 | not_compliant | 8542.39.00.01 | QFP | 44 | ||||||||||
|
5M40ZE64C5N
Intel Corporation
|
$1.6977 | Yes | Active | 1.8 V | 14 ns | 54 | 54 | 54 | FLASH PLD | OTHER | SQUARE | 0 DEDICATED INPUTS, 54 I/O | 118.3 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | 1.2 mm | INTEL CORP | 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||||||||||||
![]() |
XC2C64A-7VQG100C
AMD Xilinx
|
$1.7126 | Yes | Yes | Transferred | 1.8 V | 7.5 ns | 64 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 64 I/O | REAL DIGITAL DESIGN TECHNOLOGY | 200 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, VQFP-100 | compliant | EAR99 | 8542.39.00.01 | QFP | 100 | ||||||||||
![]() |
XC9536XL-10VQ64C
AMD Xilinx
|
$1.7900 | No | Yes | Transferred | 3.3 V | 10 ns | 36 | 36 | 36 | 36 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | 36 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3V | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | VQFP-64 | compliant | EAR99 | 8542.39.00.01 | QFP | 64 | ||||||||||
![]() |
ATF22LV10C-10PU
Microchip Technology Inc
|
$1.8122 | Yes | Yes | Active | 3.3 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | OTHER | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 71.4 MHz | 132 | MACROCELL | 5.5 V | 3 V | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | DIP-24 | compliant | EAR99 | 8542.31.00.01 | Microchip |