Filter Your Search
11 - 20 of 58,253 results
![]() |
ATF16V8CZ-15JU
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 5 V | 15 ns | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TUBE | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.966 mm | 8.966 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AA, LCC-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
![]() |
ATF16V8BQL-15SU
Microchip Technology Inc
|
$1.1686 Buy | Yes | Yes | Active | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
![]() |
ATF16V8B-10JU
Microchip Technology Inc
|
$1.1909 Buy | Yes | Yes | Active | 5 V | 10 ns | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 68 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TUBE | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.966 mm | 8.966 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | LCC-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
![]() |
ATF16V8B-15JU
Microchip Technology Inc
|
$1.2111 Buy | Yes | Yes | Active | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TUBE | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.966 mm | 8.966 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | LCC-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
![]() |
ATF16V8B-15PU
Microchip Technology Inc
|
$1.2235 Buy | Yes | Yes | Active | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | DIP-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
![]() |
ATF16V8B-15SU
Microchip Technology Inc
|
$1.2797 Buy | Yes | Yes | Active | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
![]() |
XC9572-15PC84C
AMD Xilinx
|
$1.3203 Buy | No | No | Obsolete | 5 V | 15 ns | 72 | 69 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 69 I/O | YES | 55.6 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | PLASTIC, LCC-84 | unknown | 8542.39.00.01 | LCC | 84 | |||||||||||
![]() |
5M40ZE64C5N
Altera Corporation
|
$1.3252 Buy | Yes | Yes | Transferred | 1.8 V | 14 ns | 54 | FLASH PLD | OTHER | SQUARE | 54 I/O | 118.3 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | 1.2 mm | ALTERA CORP | 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | compliant | 8542.39.00.01 | QFP | 64 | ||||||||||||||||
![]() |
ATF16V8BQL-15XU
Microchip Technology Inc
|
$1.3616 Buy | Yes | Yes | Active | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
![]() |
XC2C32A-6VQG44I
AMD Xilinx
|
$1.3701 Buy | Yes | Yes | Transferred | 1.8 V | 6 ns | 32 | 33 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 33 I/O | REAL DIGITAL DESIGN TECHNOLOGY | 300 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | LCC32,.2SQ,20 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44 | compliant | EAR99 | 8542.39.00.01 | QFP | 44 |