Parametric results for: agl400v5-cs196 under Field Programmable Gate Arrays

Filter Your Search

31 - 40 of 410,532 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
A3PN015-1QNG68
Microchip Technology Inc
$5.1668 Yes Obsolete 1.5 V 49 49 384 15000 384 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 384 CLBS, 15000 GATES 1.575 V 1.425 V S-XQCC-N68 Not Qualified 3 70 °C -20 °C 68 UNSPECIFIED HVQCCN LCC68,.32SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 400 µm QUAD 8 mm 8 mm 1 mm MICROCHIP TECHNOLOGY INC 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 compliant 8542.39.00.01
XC6SLX4-2CSG225I
AMD Xilinx
$5.2519 Yes Yes Transferred 1.2 V 120 120 3840 300 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 300 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B225 Not Qualified e1 3 100 °C -40 °C 260 30 225 PLASTIC/EPOXY LFBGA BGA225,15X15,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 13 mm 13 mm 1.4 mm XILINX INC 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 compliant 8542.39.00.01 BGA 225 EAR99
LCMXO2-256ZE-1SG32C
Lattice Semiconductor Corporation
$5.2523 Yes Active 1.2 V 21 21 256 32 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 32 CLBS 93.7 MHz 1.26 V 1.14 V S-XQCC-N32 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 500 µm QUAD 5 mm 5 mm 600 µm LATTICE SEMICONDUCTOR CORP compliant 8542.39.00.01 EAR99 Lattice Semiconductor
XC6SLX4-2CSG225C
AMD Xilinx
$5.3660 Yes Yes Transferred 1.2 V 120 120 3840 300 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 300 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B225 Not Qualified e1 3 85 °C 260 30 225 PLASTIC/EPOXY LFBGA BGA225,15X15,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 13 mm 13 mm 1.4 mm XILINX INC 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 compliant 8542.39.00.01 BGA 225 EAR99
A3PN020-1QNG68
Microchip Technology Inc
$5.3953 Yes Active 1.5 V 20000 520 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 520 CLBS, 20000 GATES 1.575 V 1.425 V S-XQCC-N68 Not Qualified e3 3 70 °C -20 °C 68 UNSPECIFIED HVQCCN LCC68,.32SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES Matte Tin (Sn) NO LEAD 400 µm QUAD 8 mm 8 mm 1 mm MICROCHIP TECHNOLOGY INC 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 compliant 8542.39.00.01
A3PN015-2QNG68
Microchip Technology Inc
$5.3953 Yes Obsolete 1.5 V 49 49 384 15000 384 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 384 CLBS, 15000 GATES 1.575 V 1.425 V S-XQCC-N68 Not Qualified 3 70 °C -20 °C 68 UNSPECIFIED HVQCCN LCC68,.32SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 400 µm QUAD 8 mm 8 mm 1 mm MICROCHIP TECHNOLOGY INC 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 compliant 8542.39.00.01
XC3S50A-4FTG256I
AMD Xilinx
$5.4231 Yes Yes Transferred 1.2 V 144 112 1584 50000 176 710 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 176 CLBS, 50000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC FTBGA-256 compliant 8542.39.00.01 BGA 256 EAR99
A3PN010-1QNG48I
Microchip Technology Inc
$5.4333 Yes Active 1.5 V 10000 260 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 260 CLBS, 10000 GATES 1.575 V 1.425 V S-XQCC-N48 Not Qualified e3 3 85 °C -40 °C 48 UNSPECIFIED HQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG TRAY YES Matte Tin (Sn) NO LEAD 400 µm QUAD 6 mm 6 mm MICROCHIP TECHNOLOGY INC 6 X 6 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-48 compliant 8542.39.00.01
ICE40LP640-CM36A
Lattice Semiconductor Corporation
$5.5072 Yes Active 1.2 V 25 25 640 80 9.36 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 80 CLBS 179.21 MHz 1.26 V 1.14 V S-PBGA-B36 100 °C -40 °C 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TRAY YES BALL 400 µm BOTTOM 2.5 mm 2.5 mm 910 µm LATTICE SEMICONDUCTOR CORP UCBGA-36 compliant Lattice Semiconductor
ICE40UL640-CM36AITR1K
Lattice Semiconductor Corporation
$5.7250 Active 1.2 V 26 26 640 80 9 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 80 CLBS 105.2 MHz 1.26 V 1.14 V S-PBGA-B36 100 °C -40 °C 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 400 µm BOTTOM 2.5 mm 2.5 mm 910 µm LATTICE SEMICONDUCTOR CORP UCBGA-36 compliant 8542.31.00.01 EAR99 Lattice Semiconductor 2016-07-14