Parametric results for: EP4CE6F17C8 under Field Programmable Gate Arrays

Filter Your Search

11 - 20 of 410,532 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC3S50A-4TQG144C
AMD Xilinx
$3.4252 Yes Yes Transferred 1.2 V 108 101 1584 50000 176 710 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 176 CLBS, 50000 GATES 667 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 85 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP TQFP-144 144 compliant EAR99 8542.39.00.01
XC6SLX9-2TQG144C
AMD Xilinx
$3.6915 Yes Yes Transferred 1.2 V 102 102 9152 715 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 715 CLBS 667 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 85 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP TQFP-144 144 compliant EAR99 8542.39.00.01
XC6SLX4-2CPG196C
AMD Xilinx
$3.7105 Yes Yes Transferred 1.2 V 100 100 3840 300 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 300 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B196 Not Qualified e8 3 85 °C 260 30 196 PLASTIC/EPOXY TFBGA BGA196,14X14,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 8 mm 8 mm 1.1 mm XILINX INC BGA 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, BGA-196 196 compliant EAR99 8542.39.00.01
XC3S1400AN-4FGG484I
AMD Xilinx
$3.7480 Yes Obsolete 1.2 V 375 288 25344 1400000 2816 710 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2816 CLBS, 1400000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA FBGA-484 484 unknown 3A991.D 8542.39.00.01
ICE40UL640-SWG16ITR1K
Lattice Semiconductor Corporation
$3.8200 Yes Yes Active 1.2 V 10 10 640 80 9 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 80 CLBS 105.2 MHz 1.26 V 1.14 V S-PBGA-B16 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY VFBGA BGA16,4X4,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 350 µm BOTTOM 1.409 mm 1.409 mm 491 µm LATTICE SEMICONDUCTOR CORP WLCSP-16 compliant Lattice Semiconductor
ICE40UL1K-SWG16ITR1K
Lattice Semiconductor Corporation
$4.0150 Yes Yes Active 1.2 V 10 10 1248 156 9 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 156 CLBS 105.2 MHz 1.26 V 1.14 V S-PBGA-B16 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY VFBGA BGA16,4X4,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 350 µm BOTTOM 1.409 mm 1.409 mm 491 µm LATTICE SEMICONDUCTOR CORP WLCSP-16 compliant Lattice Semiconductor
ICE40LP1K-CM36A
Lattice Semiconductor Corporation
$4.0659 Yes Active 1.2 V 25 25 1280 160 9.36 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 160 CLBS 179.21 MHz 1.26 V 1.14 V S-PBGA-B36 100 °C -40 °C 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TRAY YES BALL 400 µm BOTTOM 2.5 mm 2.5 mm 910 µm LATTICE SEMICONDUCTOR CORP UCBGA-36 compliant Lattice Semiconductor
XC6SLX16-2FTG256C
AMD Xilinx
$4.1101 Yes Yes Transferred 1.2 V 186 186 14579 1139 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1139 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256 compliant EAR99 8542.39.00.01
XC3S50A-4FTG256C
AMD Xilinx
$4.1101 Yes Yes Transferred 1.2 V 144 112 1584 50000 176 710 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 176 CLBS, 50000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA FTBGA-256 256 compliant EAR99 8542.39.00.01
XC6SLX16-2FTG256I
AMD Xilinx
$4.1101 Yes Yes Transferred 1.2 V 186 186 14579 1139 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1139 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256 compliant EAR99 8542.39.00.01