Parametric results for: A2F500M3G-1CS288I under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 410,532 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC6SLX16-2CSG324I
AMD Xilinx
$1.6616 Buy Yes Yes Transferred 1.2 V 232 232 14579 1139 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1139 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B324 Not Qualified e1 3 100 °C -40 °C 260 30 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm XILINX INC BGA 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 324 compliant 3A991.D 8542.39.00.01
XC6SLX25-3FTG256C
AMD Xilinx
$1.7274 Buy Yes Yes Transferred 1.2 V 186 186 24051 1879 210 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1879 CLBS 862 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256 compliant EAR99 8542.39.00.01
LCMXO2-256HC-4SG32I
Lattice Semiconductor Corporation
$1.7766 Buy Yes Active 2.5 V 21 21 256 32 FIELD PROGRAMMABLE GATE ARRAY SQUARE 32 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 139 MHz 3.465 V 2.375 V S-XQCC-N32 Not Qualified e3 3 100 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 600 µm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor
ICE40LP384-SG32
Lattice Semiconductor Corporation
$2.1302 Buy Yes Active 1.2 V 21 21 384 48 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 48 CLBS 1.26 V 1.14 V S-XQCC-N32 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm LATTICE SEMICONDUCTOR CORP QFN-32 compliant EAR99 8542.31.00.01 Lattice Semiconductor
XC3S50AN-4TQG144C
AMD Xilinx
$3.0255 Buy Yes Yes Transferred 1.2 V 108 101 1584 50000 176 710 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 176 CLBS, 50000 GATES 667 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 85 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP TQFP-144 144 compliant EAR99 8542.39.00.01
ICE40LP384-CM36
Lattice Semiconductor Corporation
$3.0883 Buy Yes Active 1.2 V 25 25 384 48 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 48 CLBS 1.26 V 1.14 V S-PBGA-B36 e1 3 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.5 mm 2.5 mm 1 mm LATTICE SEMICONDUCTOR CORP UCBGA-36 compliant EAR99 8542.31.00.01 Lattice Semiconductor
ICE40UL640-CM36AI
Lattice Semiconductor Corporation
$3.1733 Buy Yes Yes Active 1.2 V 26 26 640 80 9 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 80 CLBS 105.2 MHz 1.26 V 1.14 V S-PBGA-B36 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TRAY YES BALL 400 µm BOTTOM 2.5 mm 2.5 mm 910 µm LATTICE SEMICONDUCTOR CORP UCBGA-36 compliant Lattice Semiconductor
ICE40UL1K-SWG16ITR
Lattice Semiconductor Corporation
$3.1809 Buy Yes Active 1.2 V 10 10 1248 156 9 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 156 CLBS 105.2 MHz 1.26 V 1.14 V S-PBGA-B16 1 100 °C -40 °C 260 30 16 PLASTIC/EPOXY VFBGA BGA16,4X4,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 350 µm BOTTOM 1.409 mm 1.409 mm 491 µm LATTICE SEMICONDUCTOR CORP WLCSP-16 compliant EAR99 8542.31.00.01 Lattice Semiconductor
ICE40LP384-CM49
Lattice Semiconductor Corporation
$3.3284 Buy Yes Active 1.2 V 37 37 384 48 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 48 CLBS 1.26 V 1.14 V S-PBGA-B49 e1 3 100 °C -40 °C 260 30 49 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 3 mm 3 mm 1 mm LATTICE SEMICONDUCTOR CORP UCBGA-49 compliant EAR99 8542.31.00.01 Lattice Semiconductor
EP4CE6E22C8N
Altera Corporation
$3.3680 Buy Yes Yes Transferred 1.2 V 91 91 6272 392 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 392 CLBS 472.5 MHz 1.25 V 1.15 V S-PQFP-G144 Not Qualified e3 3 85 °C 144 PLASTIC/EPOXY HLFQFP QFP144,.87SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.65 mm ALTERA CORP QFP 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 144 compliant 8542.39.00.01