Filter Your Search
91 - 100 of 410,532 results
|
XC3S700A-4FTG256I
AMD
|
$7.0330 | Yes | Obsolete | 1.2 V | 161 | 148 | 13248 | 700000 | 1472 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1472 CLBS, 700000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ADVANCED MICRO DEVICES INC | FTBGA-256 | compliant | AMD | ||||||||||
|
LCMXO2-256HC-5SG48I
Lattice Semiconductor Corporation
|
$7.0618 | Yes | Active | 2.5 V | 40 | 40 | 256 | 32 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 32 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 139 MHz | 3.6 V | 2.375 V | S-XQCC-N48 | 3 | 100 °C | -40 °C | 260 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | compliant | Lattice Semiconductor | EAR99 | 8542.39.00.01 | 2016-05-06 | |||||||||||||
|
LCMXO2-256HC-6SG48C
Lattice Semiconductor Corporation
|
$7.0618 | Yes | Active | 2.5 V | 40 | 40 | 256 | 32 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 32 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 139 MHz | 3.6 V | 2.375 V | S-XQCC-N48 | 3 | 85 °C | 260 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | compliant | Lattice Semiconductor | EAR99 | 8542.39.00.01 | 2016-05-06 | |||||||||||||||
![]() |
EP4CE10E22C8N
Altera Corporation
|
$7.0786 | Yes | Yes | Transferred | 1.2 V | 91 | 91 | 10320 | 645 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 645 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 144 | PLASTIC/EPOXY | HLFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.65 mm | ALTERA CORP | 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 | compliant | 8542.39.00.01 | QFP | 144 | |||||||||||||
|
LCMXO2-256HC-5UMG64C
Lattice Semiconductor Corporation
|
$7.1468 | Yes | Yes | Active | 2.5 V | 44 | 44 | 256 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 32 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 139 MHz | 3.465 V | 2.375 V | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 4 mm | 4 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | compliant | Lattice Semiconductor | EAR99 | 8542.39.00.01 | |||||||||||
|
A3P030-1QNG68
Microchip Technology Inc
|
$7.1600 | Yes | Active | 1.5 V | 49 | 49 | 30000 | 768 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 30000 GATES | 350 MHz | 1.575 V | 1.425 V | S-XQCC-N68 | Not Qualified | e3 | 3 | 85 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 8 mm | 8 mm | 1 mm | MICROCHIP TECHNOLOGY INC | QFN-68 | compliant | Microchip | 8542.39.00.01 | |||||||||||||
|
ICE40LP1K-CB81
Lattice Semiconductor Corporation
|
$7.2316 | Yes | Active | 1.2 V | 62 | 62 | 1280 | 160 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 160 CLBS | 133 MHz | 1.26 V | 1.14 V | S-PBGA-B81 | Not Qualified | e1 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 81 | PLASTIC/EPOXY | VFBGA | BGA81,9X9,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | CSBGA-81 | compliant | Lattice Semiconductor | EAR99 | 8542.31.00.01 | |||||||||
|
ICE40LP1K-CB81TR1K
Lattice Semiconductor Corporation
|
$7.2950 | Yes | Active | 1.2 V | 63 | 63 | 1280 | 160 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 160 CLBS | 1.26 V | 1.14 V | S-PBGA-B81 | e1 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 81 | PLASTIC/EPOXY | VFBGA | BGA81,9X9,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | CSBGA-81 | compliant | Lattice Semiconductor | EAR99 | 8542.31.00.01 | |||||||||||
|
LCMXO2-256HC-6SG32I
Lattice Semiconductor Corporation
|
$7.3166 | Yes | Active | 2.5 V | 21 | 21 | 256 | 32 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 32 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 139 MHz | 3.465 V | 2.375 V | S-XQCC-N32 | Not Qualified | e3 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 600 µm | LATTICE SEMICONDUCTOR CORP | compliant | Lattice Semiconductor | EAR99 | 8542.39.00.01 | |||||||||||
|
ICE40LP1K-CM81
Lattice Semiconductor Corporation
|
$7.3166 | Yes | Active | 1.2 V | 63 | 63 | 1280 | 160 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 160 CLBS | 133 MHz | 1.26 V | 1.14 V | S-PBGA-B81 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 81 | PLASTIC/EPOXY | VFBGA | BGA81,9X9,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 4 mm | 4 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | UCBGA-81 | compliant | Lattice Semiconductor | EAR99 | 8542.31.00.01 |