Parametric results for: M7A3P1000-1FG144 under Field Programmable Gate Arrays

Filter Your Search

51 - 60 of 410,532 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC6SLX9-2TQG144I
AMD Xilinx
$6.0174 Yes Yes Transferred 1.2 V 102 102 9152 715 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 715 CLBS 667 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 100 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 144 compliant EAR99 8542.39.00.01
LCMXO3L-1300E-5UWG36CTR1K
Lattice Semiconductor Corporation
$6.0200 Yes Active 1.2 V 28 28 160 FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR 160 CLBS 127.2 MHz 1.26 V 1.14 V R-PBGA-B36 85 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 2.487 mm 2.541 mm 576 µm LATTICE SEMICONDUCTOR CORP WLCSP-36 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LCMXO3L-1300E-5UWG36ITR1K
Lattice Semiconductor Corporation
$6.0200 Yes Active 1.2 V 28 28 1300 160 FIELD PROGRAMMABLE GATE ARRAY RECTANGULAR 160 CLBS 127.2 MHz 1.26 V 1.14 V R-PBGA-B36 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 2.487 mm 2.541 mm 576 µm LATTICE SEMICONDUCTOR CORP WLCSP-36 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LCMXO2-256ZE-2SG32C
Lattice Semiconductor Corporation
$6.0772 Yes Active 1.2 V 21 21 256 32 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 32 CLBS 93.7 MHz 1.26 V 1.14 V S-XQCC-N32 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 500 µm QUAD 5 mm 5 mm 600 µm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor
LCMXO2-256ZE-1SG32I
Lattice Semiconductor Corporation
$6.0772 Yes Active 1.2 V 21 21 256 32 FIELD PROGRAMMABLE GATE ARRAY SQUARE 32 CLBS 93.7 MHz 1.26 V 1.14 V S-XQCC-N32 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 500 µm QUAD 5 mm 5 mm 600 µm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor
LCMXO2-256ZE-1TG100C
Lattice Semiconductor Corporation
$6.1282 Yes Yes Active 1.2 V 55 55 256 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 32 CLBS 93.7 MHz 1.26 V 1.14 V S-PQFP-G100 Not Qualified e3 3 85 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TRAY YES Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor
LCMXO3L-640E-5MG121C
Lattice Semiconductor Corporation
$6.1622 Yes Active 1.2 V 100 100 80 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 80 CLBS 1.26 V 1.14 V S-PBGA-B121 e1 3 85 °C 260 40 121 PLASTIC/EPOXY VFBGA BGA121,11X11,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 6 mm 6 mm 1 mm LATTICE SEMICONDUCTOR CORP CSFBGA-121 compliant EAR99 8542.39.00.01 Lattice Semiconductor
EP2C5F256C8N
Altera Corporation
$6.1747 Yes Yes Transferred 1.2 V 158 150 4608 288 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 288 CLBS ALSO REQUIRES 3.3 SUPPLY 402.5 MHz 1.25 V 1.15 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm ALTERA CORP BGA LEAD FREE, FBGA-256 256 unknown 8542.39.00.01
LCMXO2-640HC-4SG48I
Lattice Semiconductor Corporation
$6.2203 Yes Active 2.5 V 40 40 640 80 FIELD PROGRAMMABLE GATE ARRAY SQUARE 80 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 136.6 MHz 3.6 V 2.375 V S-XQCC-N48 3 100 °C -40 °C 260 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor 2016-05-06
ICE40LP1K-CM49
Lattice Semiconductor Corporation
$6.2469 Yes Active 1.2 V 35 35 1280 1280 160 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 160 CLBS 133 MHz 1.26 V 1.14 V S-PBGA-B49 Not Qualified e1 3 100 °C -40 °C 260 30 49 PLASTIC/EPOXY VFBGA BGA49,7X7,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 3 mm 3 mm 1 mm LATTICE SEMICONDUCTOR CORP UCBGA-49 compliant EAR99 8542.31.00.01 Lattice Semiconductor