Parametric results for: m1afs1500-1fg256 under Field Programmable Gate Arrays

Filter Your Search

71 - 80 of 410,532 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LCMXO2-256HC-4UMG64C
Lattice Semiconductor Corporation
$6.5519 Buy Yes Yes Active 2.5 V 44 44 256 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 32 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 139 MHz 3.465 V 2.375 V S-PBGA-B64 Not Qualified e1 3 85 °C 260 30 64 PLASTIC/EPOXY VFBGA BGA64,8X8,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 4 mm 4 mm 1 mm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor
ICE40LP1K-QN84
Lattice Semiconductor Corporation
$6.5868 Buy Yes Active 1.2 V 67 67 1280 160 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 160 CLBS 133 MHz 1.26 V 1.14 V S-XBCC-B84 Not Qualified 3 100 °C -40 °C 260 30 84 UNSPECIFIED HVBCC SLGA84,14X14,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES BUTT 500 µm BOTTOM 7 mm 7 mm 950 µm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.31.00.01 Lattice Semiconductor QFN-84
A3PN015-1QNG68I
Microchip Technology Inc
$6.5900 Buy Yes Obsolete 1.5 V 49 49 384 15000 384 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 384 CLBS, 15000 GATES 1.575 V 1.425 V S-XQCC-N68 Not Qualified 3 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.32SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 400 µm QUAD 8 mm 8 mm 1 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68
ICE40LP640-SWG16TR1K
Lattice Semiconductor Corporation
$6.5900 Buy Yes Active 1.2 V 10 10 640 80 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL RECTANGULAR CMOS 80 CLBS 1.26 V 1.14 V R-PBGA-B16 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 350 µm BOTTOM 1.4 mm 1.48 mm 491 µm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.31.00.01 Lattice Semiconductor WLCSP-16
LCMXO3L-640E-6MG121C
Lattice Semiconductor Corporation
$6.6618 Buy Yes Active 1.2 V 100 100 80 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 80 CLBS 1.26 V 1.14 V S-PBGA-B121 e1 3 85 °C 260 40 121 PLASTIC/EPOXY VFBGA BGA121,11X11,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 6 mm 6 mm 1 mm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor CSFBGA-121
LCMXO3L-640E-5MG121I
Lattice Semiconductor Corporation
$6.6618 Buy Yes Active 1.2 V 100 100 640 80 FIELD PROGRAMMABLE GATE ARRAY SQUARE 80 CLBS 1.26 V 1.14 V S-PBGA-B121 e1 3 100 °C -40 °C 260 121 PLASTIC/EPOXY VFBGA BGA121,11X11,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 6 mm 6 mm 1 mm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor CSFBGA-121
XC6SLX25-2FTG256C
AMD Xilinx
$6.7091 Buy Yes Yes Transferred 1.2 V 186 186 24051 1879 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1879 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC compliant EAR99 8542.39.00.01 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 BGA 256
AGLN010V5-UCG36
Microchip Technology Inc
$6.7100 Buy Yes Active 1.5 V 10000 260 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 260 CLBS, 10000 GATES 1.575 V 1.425 V S-PBGA-B36 Not Qualified 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TRAY YES BALL 400 µm BOTTOM 3 mm 3 mm 800 µm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01
LCMXO2-256HC-4TG100I
Lattice Semiconductor Corporation
$6.7976 Buy Yes Yes Active 2.5 V 55 55 256 FIELD PROGRAMMABLE GATE ARRAY SQUARE 32 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 139 MHz 3.465 V 2.375 V S-PQFP-G100 Not Qualified e3 3 100 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TRAY YES Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor
LCMXO3L-2100E-5UWG49ITR1K
Lattice Semiconductor Corporation
$6.8450 Buy Yes Active 1.2 V 38 38 2100 264 FIELD PROGRAMMABLE GATE ARRAY RECTANGULAR 264 CLBS 127.2 MHz 1.26 V 1.14 V R-PBGA-B49 e1 3 100 °C -40 °C 260 49 PLASTIC/EPOXY VFBGA BGA49,7X7,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 3.106 mm 3.185 mm 600 µm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor WLCSP-49