Filter Your Search
71 - 80 of 410,532 results
|
LCMXO2-256HC-4UMG64C
Lattice Semiconductor Corporation
|
$6.5519 | Yes | Yes | Active | 2.5 V | 44 | 44 | 256 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 32 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 139 MHz | 3.465 V | 2.375 V | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 4 mm | 4 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||
|
ICE40LP1K-QN84
Lattice Semiconductor Corporation
|
$6.5868 | Yes | Active | 1.2 V | 67 | 67 | 1280 | 160 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 160 CLBS | 133 MHz | 1.26 V | 1.14 V | S-XBCC-B84 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 84 | UNSPECIFIED | HVBCC | SLGA84,14X14,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | BUTT | 500 µm | BOTTOM | 7 mm | 7 mm | 950 µm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | Lattice Semiconductor | QFN-84 | ||||||||||
|
A3PN015-1QNG68I
Microchip Technology Inc
|
$6.5900 | Yes | Obsolete | 1.5 V | 49 | 49 | 384 | 15000 | 384 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 384 CLBS, 15000 GATES | 1.575 V | 1.425 V | S-XQCC-N68 | Not Qualified | 3 | 85 °C | -40 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | NO LEAD | 400 µm | QUAD | 8 mm | 8 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | ||||||||||||||
|
ICE40LP640-SWG16TR1K
Lattice Semiconductor Corporation
|
$6.5900 | Yes | Active | 1.2 V | 10 | 10 | 640 | 80 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 80 CLBS | 1.26 V | 1.14 V | R-PBGA-B16 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 350 µm | BOTTOM | 1.4 mm | 1.48 mm | 491 µm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | Lattice Semiconductor | WLCSP-16 | ||||||||||||||
|
LCMXO3L-640E-6MG121C
Lattice Semiconductor Corporation
|
$6.6618 | Yes | Active | 1.2 V | 100 | 100 | 80 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 80 CLBS | 1.26 V | 1.14 V | S-PBGA-B121 | e1 | 3 | 85 °C | 260 | 40 | 121 | PLASTIC/EPOXY | VFBGA | BGA121,11X11,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | CSFBGA-121 | ||||||||||||||
|
LCMXO3L-640E-5MG121I
Lattice Semiconductor Corporation
|
$6.6618 | Yes | Active | 1.2 V | 100 | 100 | 640 | 80 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 80 CLBS | 1.26 V | 1.14 V | S-PBGA-B121 | e1 | 3 | 100 °C | -40 °C | 260 | 121 | PLASTIC/EPOXY | VFBGA | BGA121,11X11,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | CSFBGA-121 | ||||||||||||||
![]() |
XC6SLX25-2FTG256C
AMD Xilinx
|
$6.7091 | Yes | Yes | Transferred | 1.2 V | 186 | 186 | 24051 | 1879 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1879 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | BGA | 256 | |||||||
|
AGLN010V5-UCG36
Microchip Technology Inc
|
$6.7100 | Yes | Active | 1.5 V | 10000 | 260 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 260 CLBS, 10000 GATES | 1.575 V | 1.425 V | S-PBGA-B36 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TRAY | YES | BALL | 400 µm | BOTTOM | 3 mm | 3 mm | 800 µm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||||||||||
|
LCMXO2-256HC-4TG100I
Lattice Semiconductor Corporation
|
$6.7976 | Yes | Yes | Active | 2.5 V | 55 | 55 | 256 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 32 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 139 MHz | 3.465 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TRAY | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||
|
LCMXO3L-2100E-5UWG49ITR1K
Lattice Semiconductor Corporation
|
$6.8450 | Yes | Active | 1.2 V | 38 | 38 | 2100 | 264 | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | 264 CLBS | 127.2 MHz | 1.26 V | 1.14 V | R-PBGA-B49 | e1 | 3 | 100 °C | -40 °C | 260 | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 3.106 mm | 3.185 mm | 600 µm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | WLCSP-49 |