Parametric results for: lt1461acs8-5 under Voltage References

Filter Your Search

11 - 20 of 38,140 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL431ACDR2G
onsemi
$0.0626 Yes Yes Active 2.495 V 2.453 V 2.537 V 100 mA 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97.338 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant EAR99 8542.39.00.01 onsemi
AP431SAG-7
Diodes Incorporated
$0.0660 Yes Yes Obsolete 2.495 V 2.47 V 36 V 250 mA 2.495 V 2.47 V 2.52 V 1 YES YES ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 888 ppm/°C OTHER R-PDSO-G3 e3 Not Qualified 1 85 °C -20 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm DIODES INC SOT-23 3 compliant EAR99 8542.39.00.01 Diodes Incorporated GREEN, SOT-23, 3 PIN
AS431ANTR-G1
Diodes Incorporated
$0.0719 Yes Active 2.5 V 2.475 V 2.525 V 100 mA 1 YES YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.7 ppm/°C AUTOMOTIVE 0.5 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY VSSOP TO-236 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 700 µm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-23, 3 PIN
TL431QPK
Texas Instruments
$0.0732 Yes Yes Active 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C AUTOMOTIVE 2.204408 % R-PSSO-F3 e3 Not Qualified 2 125 °C -40 °C 260 30 3 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-89 3 compliant EAR99 8542.39.00.01 Texas Instruments
TL431ACPK
Texas Instruments
$0.0732 Yes Yes Active 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C COMMERCIAL 1 % R-PSSO-F3 e3 Not Qualified 2 70 °C 260 30 3 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-89 3 compliant EAR99 8542.39.00.01 Texas Instruments
TL431ACDT
STMicroelectronics
$0.0739 Yes Active 2.495 V 2.453 V 2.537 V 100 mA 100 mA 1 YES YES THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 85.886 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.39.00.01 STMicroelectronics SOP-8
KA431SMFTF
onsemi
$0.0755 Yes Yes Obsolete 2.5 V 2.45 V 2.55 V 100 mA 1 YES YES THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.818 ppm/°C COMMERCIAL EXTENDED R-PDSO-G3 e3 Not Qualified 1 85 °C -25 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.14 mm ONSEMI SOT23−3L 318AB compliant EAR99 8542.39.00.01 onsemi SOT-23F, 3 PIN
TL432LIBCDBZR
Texas Instruments
$0.0761 Yes Yes Active 2.495 V 2.483 V 2.507 V 2.483 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 63 ppm/°C COMMERCIAL R-PDSO-G3 e4 1 70 °C 260 30 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT-23, 3 PIN
TL432LIAIDBZR
Texas Instruments
$0.0761 Yes Yes Active 2.495 V 2.47 V 2.52 V 2.47 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 63 ppm/°C INDUSTRIAL R-PDSO-G3 e4 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT-23, 3 PIN
AZ431BZ-ATRE1
Diodes Incorporated
$0.0767 Yes Active 2.5 V 2.48 V 2.52 V 100 mA 1 NO YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated