Parametric results for: LTC1148CS-PBF under Switching Regulator or Controllers

Filter Your Search

51 - 60 of 335,410 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPS613222ADBVR
Texas Instruments
$0.1955 Buy Yes Yes Active 1.2 V 5 V 5.5 V 900 mV 2.2 V 5 V 2.5 A 1 YES BOOST 2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP SOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 2018-01-11 Texas Instruments
SG3524DR
Texas Instruments
$0.1968 Buy Yes Yes Active 20 V 40 V 8 V 100 mA 40 V 10 mA YES PUSH-PULL 722 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e4 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 16
AP3445LW6-7
Diodes Incorporated
$0.2032 Buy Yes Active 5 V 2.5 V 5.5 V 2.7 V 600 mV 5.5 V 2 A YES BUCK 1.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 950 µm DUAL 1.6 mm 3 mm 1.15 mm DIODES INC SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
TL3842BDR-8
Texas Instruments
$0.2041 Buy Yes Yes Active 15 V 5 V 30 V 12 V 4.9 V 5.1 V 1 A 15 V 30 V 30 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8
TL3844BDR-8
Texas Instruments
$0.2041 Buy Yes Yes Active 15 V 5 V 30 V 12 V 4.9 V 5.1 V 1 A 15 V 30 V 30 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8
TLV62568DRLR
Texas Instruments
$0.2076 Buy Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-F6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF FL6,.06,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.6 mm 1.6 mm 600 µm TEXAS INSTRUMENTS INC SOT-6 compliant EAR99 2016-12-08 Texas Instruments
TL3844BP
Texas Instruments
$0.2085 Buy Yes Yes Active 15 V 5 V 30 V 12 V 4.9 V 5.1 V 1 A 15 V 30 V 30 mA NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e4 Not Qualified 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, PLASTIC, DIP-8 compliant EAR99 8542.33.00.01 Texas Instruments DIP 8
TL2842BP
Texas Instruments
$0.2085 Buy Yes Yes Active 15 V 5 V 30 V 12 V 4.95 V 5.05 V 1 A 15 V 30 V 30 mA NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDIP-T8 e4 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, PLASTIC, DIP-8 compliant EAR99 8542.39.00.01 Texas Instruments DIP 8
TL3843BP
Texas Instruments
$0.2085 Buy Yes Yes Active 15 V 5 V 30 V 12 V 4.9 V 5.1 V 1 A 15 V 30 V 30 mA NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e4 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, PLASTIC, DIP-8 compliant EAR99 8542.39.00.01 Texas Instruments DIP 8
TL3842BP
Texas Instruments
$0.2085 Buy No Obsolete 15 V 5 V 30 V 12 V 4.9 V 5.1 V 1 A 15 V 30 V 30 mA NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e4 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, PLASTIC, DIP-8 compliant EAR99 8542.39.00.01 Texas Instruments DIP 8