Parametric results for: adp2147acbz-170-r7 under Switching Regulator or Controllers

Filter Your Search

21 - 30 of 335,414 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP3125RKTR-G1
Diodes Incorporated
$0.1457 Buy Yes Obsolete 16 V 25 V 10 V 350 mA YES SINGLE 65 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 e3 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC GREEN, SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
AP3417CKTR-G1
Diodes Incorporated
$0.1495 Buy Yes Obsolete 5 V 5.5 V 2.5 V YES BUCK 1.5 MHz OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 0.6V TO 4.95 SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
TC7660EOA
Microchip Technology Inc
$0.1561 Buy Yes Yes Active 5 V 10 V 1.5 V -1.5 V 10 V 20 mA 180 µA YES INVERTER 10 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip SOIC 8
TLV62568DBVR
Texas Instruments
$0.1593 Buy Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 Texas Instruments 2016-12-08
AP4313KTR-G1
Diodes Incorporated
$0.1630 Buy Yes Active 5 V 18 V 2.5 V 5 V 1.2 mA YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC GREEN, SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-23 6
TL494IDR
Texas Instruments
$0.1683 Buy Yes Yes Active 15 V 5 V 40 V 7 V 4.75 V 5.25 V 250 mA 15 V 7 V 40 V 15 mA YES PUSH-PULL 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G16 e4 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 16
TPS613223ADBVR
Texas Instruments
$0.1695 Buy Yes Yes Active 1.2 V 2 V 5.5 V 900 mV 2.2 V 5 V 1.2 A 1 YES BOOST 2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP SOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments 2018-01-11
SR087SG-G
Microchip Technology Inc
$0.1749 Buy Yes Active 9 V 50 V 100 mA YES SINGLE IT OPERATES WITH 90VAC TO 270VAC SUPPLY SWITCHING REGULATOR VOLTAGE-MODE 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
APR347W6-7
Diodes Incorporated
$0.1783 Buy Yes Active 5 V 22 V YES BUCK-BOOST SWITCHING CONTROLLER 1 R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP SOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 3 mm 1.4 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
TL3843BDR-8
Texas Instruments
$0.1793 Buy Yes Yes Active 15 V 5 V 30 V 12 V 4.9 V 5.1 V 1 A 15 V 30 V 30 mA YES SINGLE 500 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8