Parametric results for: LT1300CS8-TRPBF under Switching Regulator or Controllers

Filter Your Search

11 - 20 of 335,413 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP3783BK6TR-G1
Diodes Incorporated
$0.1181 Yes Yes Obsolete SWITCHING CONTROLLER e3 260 30 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 2017-12-07 Diodes Incorporated
NCP4355BDR2G
onsemi
$0.1186 Yes Yes Obsolete 15 V 36 V 3.5 V YES SINGLE 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 e3 Not Qualified 1 NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI compliant EAR99 8542.39.00.01 onsemi SOIC-8 Narrow Body 8 751-07
BD9D322QWZ-E2
ROHM Semiconductor
$0.1198 Yes Active 12 V 18 V 4.5 V 765 mV 7 V 3 A 2 mA YES BUCK 700 kHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.08,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 400 µm DUAL 2 mm 2 mm 400 µm ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor UMMP-8
TLV61070ADBVR
Texas Instruments
$0.1234 Yes Yes Active 3.6 V 5 V 5.5 V 500 mV 2.2 V 5.5 V 2.5 A 1 YES BOOST 1 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 e4 1 125 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOT-23, 5 PIN
AP3783RBK6TR-G1
Diodes Incorporated
$0.1235 Yes Yes Active 15 V 25 V 6.8 V 650 µA YES BUCK-BOOST 80 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 R-PDSO-G6 e3 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC compliant EAR99 8542.39.00.01 2017-09-25 Diodes Incorporated
AP3783RCK6TR-G1
Diodes Incorporated
$0.1235 Yes Yes Active 15 V 25 V 6.8 V 650 µA YES BUCK-BOOST 80 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 R-PDSO-G6 e3 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC compliant EAR99 8542.39.00.01 2017-09-25 Diodes Incorporated ,
MC34063AGD
HTC Korea
$0.1287 Contact Manufacturer SWITCHING REGULATOR TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01
AP3125HAKTR-G1
Diodes Incorporated
$0.1384 Yes Yes Active 16 V 13 V 25 V 10 V 11 V 15 V 350 mA 2 mA YES BUCK-BOOST 108 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 e3 150 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-26, 6 PIN
AP3125BKTR-G1
Diodes Incorporated
$0.1384 Yes Yes Active 16 V 25 V 10 V 350 mA 2 mA YES SINGLE 70 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 e3 150 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
AP3125HBKTR-G1
Diodes Incorporated
$0.1457 Yes Yes Active 16 V 13 V 25 V 10 V 11 V 15 V 350 mA 2 mA YES BUCK-BOOST 108 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 e3 150 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-26, 6 PIN