Filter Your Search
141 - 150 of 335,414 results
|
AP61300QZ6-7
Diodes Incorporated
|
$0.2833 Buy | Yes | Active | 5 V | 1.8 V | 5.5 V | 2.4 V | 600 mV | 3.6 V | 3 A | YES | BUCK | 2.2 MHz | PWM AND PFM CONTROL TECHNIQUE AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | CONSTANT ON TIME | 1 | R-PDSO-F6 | e3 | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | VSOF | FL6,.05,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | DIODES INC | compliant | Diodes Incorporated | |||||||||||||||||||
|
AP3441SHE-7B
Diodes Incorporated
|
$0.2848 Buy | Yes | Active | 5 V | 2.5 V | 5.5 V | 2.7 V | 600 mV | 5.5 V | 5 V | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-N8 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | DIODES INC | compliant | Diodes Incorporated | UDFN-2020, 8 PIN | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
AOZ6663DI
Alpha & Omega Semiconductor
|
$0.2858 Buy | Yes | Active | 12 V | 18 V | 4.5 V | 600 mV | 6 V | 3 A | YES | BUCK | 900 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-F8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSOF | FL8,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | FLAT | 650 µm | DUAL | 3 mm | 3.2 mm | 900 µm | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | Alpha & Omega Semiconductors | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
AOZ6663DI-01
Alpha & Omega Semiconductor
|
$0.2858 Buy | Yes | Active | 12 V | 18 V | 4.5 V | 600 mV | 6 V | 3 A | YES | BUCK | 900 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-F8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSOF | FL8,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | FLAT | 650 µm | DUAL | 3 mm | 3.2 mm | 900 µm | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | Alpha & Omega Semiconductors | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
![]() |
RT8096AHGJ5
Richtek Technology Corp
|
$0.2865 Buy | Yes | Yes | Active | 3.6 V | 6 V | 2.5 V | 600 mV | 3.4 V | 1 A | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.8955 mm | 1 mm | RICHTEK TECHNOLOGY CORP | compliant | RICHTEK | TSOT-23, 5 PIN | TSOT-25 | TSOT-25 | ||||||||||||||||||||
|
NCP1077BAP065G
onsemi
|
$0.2870 Buy | Yes | Yes | Obsolete | 12 V | 15 mA | NO | BUCK-BOOST | 71 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | AUTOMOTIVE | R-PDIP-T7 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.32 mm | 4.45 mm | ONSEMI | compliant | onsemi | DIP-8/7 | EAR99 | 8542.39.00.01 | PDIP8 Less Pin 3 | 626AS | ||||||||||||||||||
|
AP64060WU-7
Diodes Incorporated
|
$0.2875 Buy | Yes | Active | 12 V | 40 V | 4.5 V | 800 mV | 26 V | 600 mA | YES | BUCK | 2.2 MHz | PULSE WIDTH MODULATION IS AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | R-PDSO-G6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGLE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | DIODES INC | compliant | Diodes Incorporated | |||||||||||||||||||||
|
AP61102Z6-7
Diodes Incorporated
|
$0.2879 Buy | Yes | Active | 5 V | 1.8 V | 5.5 V | 2.3 V | 600 mV | 3.6 V | 1 A | YES | BUCK | 2.2 MHz | PWM AND PFM CONTROL TECHNIQUE AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | CONSTANT ON TIME | 1 | R-PDSO-F6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSOF | FL6,.05,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | DIODES INC | compliant | Diodes Incorporated | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
AP62150Z6-7
Diodes Incorporated
|
$0.2880 Buy | Yes | Active | 12 V | 18 V | 4.2 V | 800 mV | 7 V | 12 V | YES | BUCK | 1.3 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-F6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | DIODES INC | compliant | Diodes Incorporated | SOT-563, 6 PIN | ||||||||||||||||||||
![]() |
TL494IDRG4
Texas Instruments
|
$0.2883 Buy | No | Obsolete | 15 V | 5 V | 40 V | 7 V | 4.75 V | 5.25 V | 250 mA | 15 V | 7 V | 40 V | 15 mA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | SOIC | 16 |