Filter Your Search
101 - 110 of 335,414 results
|
FAN7554
onsemi
|
$0.2509 | Yes | Yes | Obsolete | 16 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ONSEMI | PDIP-8 | DIP-8 | 646CM | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||
![]() |
AP5726FDCG-7
Diodes Incorporated
|
$0.2529 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 750 mA | YES | BOOST | 1.4 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 630 µm | DIODES INC | DFN | 2 X 2 MM, GREEN, DFN-6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 6 | |||||||||||||
![]() |
AP3012KTR-G1
Diodes Incorporated
|
$0.2530 | Yes | Active | 3 V | 16 V | 2.6 V | 29 V | 3.5 mA | YES | BOOST | 1.9 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | SOT-23 | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 5 | |||||||||||
![]() |
AP3428DNTR-G1
Diodes Incorporated
|
$0.2542 | Yes | Yes | Active | 5 V | 2.5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 5 V | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | 3 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 600 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||
|
AP3402KTTR-G1
Diodes Incorporated
|
$0.2566 | Yes | Obsolete | 5 V | 1.8 V | 5.5 V | 2.7 V | 600 mV | 5.5 V | 5 V | YES | BUCK | 1 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | DIODES INC | TSOT-26 6 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||
![]() |
AP3428AKTTR-G1
Diodes Incorporated
|
$0.2567 | Yes | Yes | Not Recommended | 5 V | 2.5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 5 V | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | 3 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||
![]() |
TL2843BDR
Texas Instruments
|
$0.2583 | Yes | Yes | Active | 15 V | 5 V | 30 V | 12 V | 4.95 V | 5.05 V | 1 A | 15 V | 30 V | 30 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 14 | ||||
![]() |
UC2844BD1R2G
onsemi
|
$0.2587 | Yes | Yes | Active | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 275 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | 8 | ||||||||||
![]() |
AP3401DNTR-G1
Diodes Incorporated
|
$0.2594 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HSON | SOLCC6,.07,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 600 µm | DIODES INC | DFN-6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||
|
AP62200TWU-7
Diodes Incorporated
|
$0.2595 | Yes | Active | 12 V | 18 V | 4.2 V | 800 mV | 7 V | 2 A | YES | BUCK | 750 kHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | DIODES INC | TSOT-26, 6 PIN | compliant | Diodes Incorporated |