Parametric results for: NCP1575DR2G under Switching Regulator or Controllers

Filter Your Search

31 - 40 of 335,414 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL2844BDR-8
Texas Instruments
$0.1793 Yes Yes Active 15 V 5 V 30 V 12 V 4.95 V 5.05 V 1 A 15 V 30 V 30 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TL3845DR-8
Texas Instruments
$0.1793 Yes Yes Active 15 V 5 V 30 V 12 V 4.9 V 5.1 V 1 A 15 V 30 V 30 mA YES SINGLE 500 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TL2842DR-8
Texas Instruments
$0.1793 Yes Yes Active 15 V 5 V 30 V 12 V 4.95 V 5.05 V 1 A 15 V 30 V 30 mA YES BUCK-BOOST 500 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TL2845DR-8
Texas Instruments
$0.1793 Yes Yes Active 15 V 5 V 30 V 12 V 4.95 V 5.05 V 1 A 15 V 30 V 30 mA YES BUCK-BOOST 500 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TL3845BDR-8
Texas Instruments
$0.1793 Yes Yes Active 15 V 5 V 30 V 12 V 4.9 V 5.1 V 1 A 15 V 30 V 30 mA YES SINGLE 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TL2844DR-8
Texas Instruments
$0.1793 Yes Yes Active 15 V 5 V 30 V 12 V 4.95 V 5.05 V 1 A 15 V 30 V 30 mA YES BUCK-BOOST 500 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TL2845P
Texas Instruments
$0.1793 Yes Yes Active 15 V 5 V 30 V 12 V 4.95 V 5.05 V 1 A 15 V 30 V 30 mA NO BUCK-BOOST 500 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDIP-T8 e4 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TL3843DR-8
Texas Instruments
$0.1793 Yes Yes Active 15 V 5 V 30 V 12 V 4.9 V 5.1 V 1 A 15 V 30 V 30 mA YES SINGLE 500 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TL2843BDR-8
Texas Instruments
$0.1793 Yes Yes Active 15 V 5 V 30 V 12 V 4.95 V 5.05 V 1 A 15 V 30 V 30 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TL2843DR-8
Texas Instruments
$0.1793 Yes Yes Active 15 V 5 V 30 V 12 V 4.95 V 5.05 V 1 A 15 V 30 V 30 mA YES BUCK-BOOST 500 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments