Filter Your Search
41 - 50 of 335,424 results
![]() |
TL2842BDR-8
Texas Instruments
|
$0.1807 Buy | Yes | Yes | Active | 15 V | 5 V | 30 V | 12 V | 4.95 V | 5.05 V | 1 A | 15 V | 30 V | 30 mA | YES | SINGLE | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
AP62300Z6-7
Diodes Incorporated
|
$0.1815 Buy | Yes | Active | 12 V | 18 V | 4.2 V | 800 mV | 7 V | 3 A | 12 V | YES | BUCK | 750 kHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-F6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSOF | FL6,.05,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | DIODES INC | SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||
|
AP3445LW6-7
Diodes Incorporated
|
$0.1854 Buy | Yes | Active | 5 V | 2.5 V | 5.5 V | 2.7 V | 600 mV | 5.5 V | 2 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.15 mm | DIODES INC | SOT-26, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||
|
AP61202Z6-7
Diodes Incorporated
|
$0.1916 Buy | Yes | Active | 5 V | 5.5 V | 2.3 V | 600 mV | 3.6 V | 2 A | YES | BUCK | 1.3 MHz | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | R-PDSO-F6 | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | DIODES INC | compliant | Diodes Incorporated | |||||||||||||||||||||
|
AP3429KTTR-G1
Diodes Incorporated
|
$0.1937 Buy | Yes | Active | 5 V | 5.5 V | 2.7 V | 600 mV | 5.5 V | 2 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||
![]() |
TPS61322DBZT
Texas Instruments
|
$0.1949 Buy | Yes | Yes | Active | 1.2 V | 2.2 V | 5.5 V | 900 mV | 2.2 V | 5 V | 1.2 A | 1 | YES | BOOST | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | Texas Instruments | 2018-01-11 | ||||||||||||
![]() |
TLV62568PDRLR
Texas Instruments
|
$0.1950 Buy | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 1 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | EAR99 | Texas Instruments | 2016-12-08 | |||||||||||||
![]() |
TLV62568PDDCR
Texas Instruments
|
$0.1950 Buy | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 1 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | Texas Instruments | 2017-09-28 | ||||||||||||||
![]() |
TPS613222ADBVR
Texas Instruments
|
$0.1955 Buy | Yes | Yes | Active | 1.2 V | 5 V | 5.5 V | 900 mV | 2.2 V | 5 V | 2.5 A | 1 | YES | BOOST | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-01-11 | ||||||||||
![]() |
SG3524DR
Texas Instruments
|
$0.1968 Buy | Yes | Yes | Active | 20 V | 40 V | 8 V | 100 mA | 40 V | 10 mA | YES | PUSH-PULL | 722 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |