Parametric results for: LTC3639IMSE#TRPBF under Switching Regulator or Controllers

Filter Your Search

81 - 90 of 335,414 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOZ1280CI
Alpha & Omega Semiconductor
$0.2268 Yes Active 1.2 A YES BUCK 1.8 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION INDUSTRIAL R-PDSO-G6 e3 Not Qualified 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Alpha & Omega Semiconductors
TPS562208DDCR
Texas Instruments
$0.2289 Yes Yes Active 12 V 17 V 4.5 V 760 mV 7 V 2 A 1 YES BUCK 580 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments
MC34063ABD-TR
STMicroelectronics
$0.2294 Yes Active 5 V 1.25 V 40 V 3 V 1.5 A 4 mA YES BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics SOIC ROHS COMPLIANT, SO-8 8
AOZ3101DI
Alpha & Omega Semiconductor
$0.2307 Yes Not Recommended 12 V 3.3 V 18 V 4.5 V 800 mV 15.3 V 2 A YES BUCK 600 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 S-PDSO-F8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HLSOF FL8,.1,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES FLAT 650 µm DUAL 3 mm 3 mm 900 µm ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 DFN-8
NCP145AMX105TCG
onsemi
$0.2322 Yes Yes Active 1.05 V 5.5 V 1 V 1 V 1.8 V 1 A 2.7 V YES SWITCHING REGULATOR VOLTAGE-MODE 1 CMOS INDUSTRIAL S-PDSO-N4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SOLCC4,.04,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Gold/Palladium (Ni/Au/Pd) NO LEAD 800 µm DUAL 1.2 mm 1.2 mm 450 µm ONSEMI compliant EAR99 8542.39.00.01 onsemi XDFN-4 XDFN-4 711BC
MC34063ECD-TR
STMicroelectronics
$0.2342 Yes Active 5 V 40 V 3 V 1.5 A YES BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics SOIC ROHS COMPLIANT, SO-8 8
UC3842BD1G
onsemi
$0.2347 Yes Yes Obsolete 15 V 25 V 12 V 1 A YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI compliant EAR99 8542.39.00.01 onsemi SOIC-8 Narrow Body 8 751-07
UC2842BD1R2G
onsemi
$0.2369 Yes Yes Active 15 V 25 V 12 V 1 A YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G8 e3 Not Qualified 1 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI compliant EAR99 8542.39.00.01 onsemi SOIC-8 Narrow Body 8 751-07
AP3441LSHE-7B
Diodes Incorporated
$0.2381 Yes Active 5 V 2.5 V 5.5 V 2.7 V 600 mV 5.5 V 5 V YES BUCK 1.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 S-PDSO-N8 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 2 mm 2 mm 600 µm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated UDFN-2020, 8 PIN
MCP1633T-E/MG
Microchip Technology Inc
$0.2394 Yes Active 5 V 5.5 V 3 V YES BUCK-BOOST 2.2 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 S-PQCC-N16 e3 125 °C -40 °C 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 3 mm 900 µm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip QFN-16