Filter Your Search
81 - 90 of 335,413 results
|
AOZ1280CI
Alpha & Omega Semiconductor
|
$0.2268 | Yes | Active | 1.2 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Alpha & Omega Semiconductors | |||||||||||||||||||||||
![]() |
TPS562208DDCR
Texas Instruments
|
$0.2289 | Yes | Yes | Active | 12 V | 17 V | 4.5 V | 760 mV | 7 V | 2 A | 1 | YES | BUCK | 580 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | ||||||||||||||
![]() |
MC34063ABD-TR
STMicroelectronics
|
$0.2294 | Yes | Active | 5 V | 1.25 V | 40 V | 3 V | 1.5 A | 4 mA | YES | BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | ROHS COMPLIANT, SO-8 | 8 | ||||||||||
|
AOZ3101DI
Alpha & Omega Semiconductor
|
$0.2307 | Yes | Not Recommended | 12 V | 3.3 V | 18 V | 4.5 V | 800 mV | 15.3 V | 2 A | YES | BUCK | 600 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-F8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOF | FL8,.1,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 650 µm | DUAL | 3 mm | 3 mm | 900 µm | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | DFN-8 | |||||||||||||||||
|
NCP145AMX105TCG
onsemi
|
$0.2322 | Yes | Yes | Active | 1.05 V | 5.5 V | 1 V | 1 V | 1.8 V | 1 A | 2.7 V | YES | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | 800 µm | DUAL | 1.2 mm | 1.2 mm | 450 µm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | XDFN-4 | XDFN-4 | 711BC | ||||||||||||
![]() |
MC34063ECD-TR
STMicroelectronics
|
$0.2342 | Yes | Active | 5 V | 40 V | 3 V | 1.5 A | YES | BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | ROHS COMPLIANT, SO-8 | 8 | |||||||||||||
![]() |
UC3842BD1G
onsemi
|
$0.2347 | Yes | Yes | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 Narrow Body | 8 | 751-07 | |||||||||||
![]() |
UC2842BD1R2G
onsemi
|
$0.2369 | Yes | Yes | Active | 15 V | 25 V | 12 V | 1 A | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 Narrow Body | 8 | 751-07 | ||||||||||
|
AP3441LSHE-7B
Diodes Incorporated
|
$0.2381 | Yes | Active | 5 V | 2.5 V | 5.5 V | 2.7 V | 600 mV | 5.5 V | 5 V | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-N8 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | UDFN-2020, 8 PIN | |||||||||||||||||
|
MCP1633T-E/MG
Microchip Technology Inc
|
$0.2394 | Yes | Active | 5 V | 5.5 V | 3 V | YES | BUCK-BOOST | 2.2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PQCC-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | QFN-16 |