Filter Your Search
1 - 10 of 8,612,551 results
![]() |
SMI-US-3
CUI Inc
|
$0.2852 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | CUI INC | unknown | CUI Inc. | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
TPS65132T6YFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5.6 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.6 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.00015 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 448 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | BGA | DSBGA-15 | 15 | EAR99 | 8542.39.00.01 | ||
![]() |
TPS65132BYFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5.4 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.4 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.000145 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 432 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | DSBGA-15 | EAR99 | 8542.39.00.01 | ||||
![]() |
TPS65132LYFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5.4 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.4 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.000145 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 432 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | DSBGA-15 | EAR99 | 8542.39.00.01 | ||||
![]() |
TPS65132A0YFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.000135 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 400 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | DSBGA-15 | EAR99 | 8542.39.00.01 | ||||
![]() |
TPS65132B5YFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5.5 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.5 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.000148 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 440 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | DSBGA-15 | EAR99 | 8542.39.00.01 | ||||
![]() |
TPS65132AYFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5.4 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.4 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.000145 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 432 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | DSBGA-15 | EAR99 | 8542.39.00.01 | ||||
![]() |
TPS65132L0YFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.000135 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 400 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | BGA | DSBGA-15 | 15 | EAR99 | 8542.39.00.01 | ||
![]() |
TPS65132B0YFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.000135 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 400 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | DSBGA-15 | EAR99 | 8542.39.00.01 | ||||
![]() |
TPS65132B2YFFR
Texas Instruments
|
$0.5668 | Yes | Yes | Active | 3.7 V | 5.2 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.2 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.00014 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 416 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | DSBGA-15 | EAR99 | 8542.39.00.01 |