Filter Your Search
81 - 90 of 8,612,551 results
![]() |
AM1DS-2405D-NZ
Aimtec
|
$1.3983 | Yes | Yes | Obsolete | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.85 mm | AIMTEC INC | SIP-7/6 | compliant | EAR99 | aimtec | ||||||||||||||
|
VMS-130-12-CNF
CUI Inc
|
$1.4916 | Yes | Active | 100 V | 12 V | 264 V | 80 V | 11.76 V | 12.24 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 100 W | R-XXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64 mm | 91.4 mm | 35 mm | CUI INC | PACKAGE | compliant | EAR99 | CUI Inc. | ||||||||||||
|
VMS-130-36-CNF
CUI Inc
|
$1.4916 | Yes | Active | 100 V | 36 V | 264 V | 80 V | 35.28 V | 36.72 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE | 0.12726 Vrms | HYBRID | 100 W | R-XXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64 mm | 91.4 mm | 35 mm | CUI INC | PACKAGE | compliant | EAR99 | CUI Inc. | ||||||||||||
|
VMS-130-48-CNF
CUI Inc
|
$1.4916 | Yes | Active | 100 V | 48 V | 264 V | 80 V | 47.04 V | 48.96 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE | 0.16968 Vrms | HYBRID | 100 W | R-XXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64 mm | 91.4 mm | 35 mm | CUI INC | PACKAGE | compliant | EAR99 | CUI Inc. | ||||||||||||
|
DPU01M-15
Mean Well
|
$1.5179 | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.55 V | 15.45 V | 33 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 990 mW | R-PSIP-T5 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/6,.06 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||
|
SRS-0515
Mean Well
|
$1.6264 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.55 V | 15.45 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 500 mW | R-PDMA-P8 | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 9.9 mm | 22.6 mm | 8.4 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||||||||
|
AM1DS-1212DJZ
Aimtec
|
$1.6483 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 10.32 V | 13.68 V | 42 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T5 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | SIP-7/5 PIN | compliant | |||||||||||
|
RFM-0505S
RECOM Power GmbH
|
$1.6659 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P4 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.5 mm | RECOM POWER GMBH | SIP-4 | compliant | EAR99 | RECOM Power | 2018-06-04 | ||||||||||||
|
AM1DS-1205DJZ
Aimtec
|
$1.6706 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.3 V | 5.7 V | 100 mA | 2 | NO | NO | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T5 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | SIP-7/5 PIN | compliant | aimtec | ||||||||||
|
AM6GO-4805SNZ
Aimtec
|
$1.6728 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | unknown |