Parametric results for: psl248-7rc under Power Supply Modules

Filter Your Search

61 - 70 of 8,612,550 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EPM7051V-12R-084SH
Eaton Corporation
$1.0000 Buy Yes Active 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 84 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 78 % 1.2 % 10 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T4 EN, CS, IEC 100 °C -40 °C IEC 62368-1 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant
EPM7241V-15R-067SH
Eaton Corporation
$1.0000 Buy Yes Active 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 34 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T4 EN, CS, IEC 100 °C -40 °C IEC 62368-1 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant
EPM7241V-15R-034DH
Eaton Corporation
$1.0000 Buy Yes Active 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 67 mA 2 NO NO ADDITIONAL -15V O/P ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 81 % 1.2 % 10 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T5 EN, CS, IEC 100 °C -40 °C IEC 62368-1 5 PLASTIC/EPOXY SIP SIP5/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant
AFM60US24C2
XP Power
$1.0000 Buy Yes Obsolete 115 V 24 V 264 V 80 V 23.52 V 24.48 V 2.5 A 1 NO NO 52 kHz Warm-up time max = 3sec AC-DC REGULATED POWER SUPPLY MODULE 87.8 % 1 % 2.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE HYBRID COMMERCIAL 60 W R-XXMA-X CCC, EN, IEC, UL 60 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant PACKAGE XP POWER
EPM7241V-3R3-152DH
Eaton Corporation
$1.0000 Buy Yes Active 24 V 3.3 V 26.4 V 21.6 V 3.135 V 3.465 V 303 mA 2 NO NO ADDITIONAL -3.3V O/P ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 76 % 1.2 % 15 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T5 EN, CS, IEC 100 °C -40 °C IEC 62368-1 5 PLASTIC/EPOXY SIP SIP5/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant
EPM7241V-3R3-303SH
Eaton Corporation
$1.0000 Buy Yes Active 24 V 3.3 V 26.4 V 21.6 V 3.135 V 3.465 V 303 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 78 % 1.2 % 15 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T4 EN, CS, IEC 100 °C -40 °C IEC 62368-1 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant
AM2M-1203DH30JZ
Aimtec
$1.0582 Buy Yes Active 12 V 3.3 V 13.2 V 10.8 V 10.08 V 13.92 V 303 mA 2 NO NO IT ALSO HAS -3.3V OUTPUT DC-DC UNREGULATED POWER SUPPLY MODULE 75 % 1.5 % 20 % 1 SHORT CIRCUIT 0.06363 Vrms HYBRID 2 W R-PDIP-T6 EN, IEC, UL 105 °C -40 °C NOT SPECIFIED IEC/EN/UL 62368-1 NOT SPECIFIED 6 PLASTIC/EPOXY DIP DIP14/6,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 20.32 mm 8.45 mm AIMTEC INC compliant DIP-14/6 PIN
AM1LE-0505SH35JZ
Aimtec
$1.1680 Buy Yes Active 5 V 5 V 5.5 V 4.5 V 4.875 V 5.125 V 200 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 82 % 1.2 % 15 % 1 SHORT CIRCUIT 0.024745 Vrms HYBRID 1 W R-PDMA-G5 EN 1 105 °C -40 °C 245 EN 62368-1 60 5 PLASTIC/EPOXY DMA MODULE,5/8LEAD,.45 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 13.2 mm 7.25 mm AIMTEC INC compliant EAR99 2019-10-01
AM1LR-1205SH30JZ
Aimtec
$1.1925 Buy Yes Active 12 V 5 V 12.6 V 11.4 V 4.85 V 5.15 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 69 % 0.25 % 2 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID 1 W R-PDMA-G6 UL, EN 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.5 mm 15.24 mm 7.5 mm AIMTEC INC compliant SMD-10/6 PIN
AM1LR-2405SH30JZ
Aimtec
$1.2003 Buy Yes Active 24 V 5 V 25.2 V 22.8 V 4.85 V 5.15 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 69 % 0.25 % 2 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID 1 W R-PDMA-G6 UL, EN 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.5 mm 15.24 mm 7.5 mm AIMTEC INC compliant SMD-10/6 PIN