Filter Your Search
61 - 70 of 8,612,550 results
|
ECP60UT02
XP Power
|
$1.0000 | Yes | Obsolete | 90 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 3 | NO | YES | 130 kHz | +/-15 V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 60 W | 15 ms | R-XXMA-X | UL, ANSI, IEC, EN, CE | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | PACKAGE | compliant | EAR99 | |||||||||||||
|
R1ZX-0505/P-R
RECOM Power GmbH
|
$1.0000 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 30 | RECOM POWER GMBH | compliant | EAR99 | 2019-02-18 | RECOM Power | ||||||||||||||||||||||||||||||||||||||||||||
|
ECP40UD01
XP Power
|
$1.0000 | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 5 A | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | UL | 70 °C | -10 °C | 50.8 mm | 88.9 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||||||||||||||||||||||||||||||
|
EPM7241V-3R3-152DH
Eaton Corporation
|
$1.0000 | Yes | Active | 24 V | 3.3 V | 26.4 V | 21.6 V | 3.135 V | 3.465 V | 303 mA | 2 | NO | NO | ADDITIONAL -3.3V O/P ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 1.2 % | 15 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T5 | EN, CS, IEC | 100 °C | -40 °C | IEC 62368-1 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.06 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | |||||||||||||
|
AFM60US24C2
XP Power
|
$1.0000 | Yes | Obsolete | 115 V | 24 V | 264 V | 80 V | 23.52 V | 24.48 V | 2.5 A | 1 | NO | NO | 52 kHz | Warm-up time max = 3sec | AC-DC REGULATED POWER SUPPLY MODULE | 87.8 % | 1 % | 2.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 60 W | R-XXMA-X | CCC, EN, IEC, UL | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | PACKAGE | compliant | XP POWER | |||||||||||||||||
|
EPM7241V-3R3-303SH
Eaton Corporation
|
$1.0000 | Yes | Active | 24 V | 3.3 V | 26.4 V | 21.6 V | 3.135 V | 3.465 V | 303 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 15 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | EN, CS, IEC | 100 °C | -40 °C | IEC 62368-1 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.06 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | ||||||||||||||
|
AM2M-1203DH30JZ
Aimtec
|
$1.0582 | Yes | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 10.08 V | 13.92 V | 303 mA | 2 | NO | NO | IT ALSO HAS -3.3V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1.5 % | 20 % | 1 | SHORT CIRCUIT | 0.06363 Vrms | HYBRID | 2 W | R-PDIP-T6 | EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | DIP14/6,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 8.45 mm | AIMTEC INC | DIP-14/6 PIN | compliant | |||||||||
|
AM1LE-0505SH35JZ
Aimtec
|
$1.1680 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.875 V | 5.125 V | 200 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.024745 Vrms | HYBRID | 1 W | R-PDMA-G5 | EN | 1 | 105 °C | -40 °C | 245 | EN 62368-1 | 60 | 5 | PLASTIC/EPOXY | DMA | MODULE,5/8LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 13.2 mm | 7.25 mm | AIMTEC INC | compliant | EAR99 | 2019-10-01 | ||||||||
|
AM1LR-1205SH30JZ
Aimtec
|
$1.1925 | Yes | Active | 12 V | 5 V | 12.6 V | 11.4 V | 4.85 V | 5.15 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 69 % | 0.25 % | 2 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 1 W | R-PDMA-G6 | UL, EN | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.5 mm | AIMTEC INC | SMD-10/6 PIN | compliant | |||||||||||
|
AM1LR-2405SH30JZ
Aimtec
|
$1.2003 | Yes | Active | 24 V | 5 V | 25.2 V | 22.8 V | 4.85 V | 5.15 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 69 % | 0.25 % | 2 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 1 W | R-PDMA-G6 | UL, EN | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.5 mm | AIMTEC INC | SMD-10/6 PIN | compliant |