Parametric results for: rfm-0505s under Power Supply Modules

Filter Your Search

41 - 50 of 8,611,887 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VEL12US090-UK-JA
XP Power
$1.0000 Buy Yes Yes Active 100 V 9 V 264 V 90 V 8.55 V 9.45 V 1.28 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 78 % 1 SHORT CIRCUIT 0.0707 Vrms HYBRID 12 W 4.03 s R-XXMA-X AU, CB, CCC, CE, EN, NZ, IEC, UKCA, UL 60 °C IEC/EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 49.5 mm 76 mm 46.37 mm XP POWER LTD compliant XP POWER
LDO03C-005W05-HJ
Artesyn Embedded Technologies
$1.0000 Buy Transferred 5 V 5 V 13.8 V 3 V 590 mV 5.1 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 15 W R-XXMA-P6 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED ARTESYN TECHNOLOGIES INC unknown MODULE ROHS COMPLIANT, PACKAGE-5 5 EAR99
VFT150PS48
XP Power
$1.0000 Buy Yes Yes Active 115 V 48 V 264 V 90 V 47.04 V 48.96 V 2.1 A 1 NO NO 115 kHz AC-DC REGULATED POWER SUPPLY MODULE 92 % 0.5 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD HYBRID 100.8 W 2.035 s R-XXFM-X UL, IEC, EN 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 76.2 mm 127 mm XP POWER LTD compliant PACKAGE EAR99
ECP40UD01
XP Power
$1.0000 Buy Yes Obsolete 115 V 5 V 264 V 85 V 5 A 2 AC-DC REGULATED POWER SUPPLY MODULE 89 % 0.5 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 40 W UL 70 °C -10 °C 50.8 mm 88.9 mm XP POWER LTD compliant XP POWER EAR99
EPM7241V-15R-034DH
Eaton Corporation
$1.0000 Buy Yes Active EATON CORP compliant
ECP60UT02
XP Power
$1.0000 Buy Yes Obsolete 90 V 5 V 264 V 85 V 4.5 V 5.5 V 7 A 3 NO YES 130 kHz +/-15 V ADDITIONAL OUTPUT AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 88 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT HYBRID 60 W 15 ms R-XXMA-X UL, ANSI, IEC, EN, CE 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 50.8 mm 101.6 mm XP POWER LTD compliant PACKAGE EAR99
EPM7241V-15R-067SH
Eaton Corporation
$1.0000 Buy Yes Active EATON CORP compliant
EPM7051V-12R-084SH
Eaton Corporation
$1.0000 Buy Yes Active EATON CORP compliant
AFM60US24C2
XP Power
$1.0000 Buy Yes Obsolete 115 V 24 V 264 V 80 V 23.52 V 24.48 V 2.5 A 1 NO NO 52 kHz Warm-up time max = 3sec AC-DC REGULATED POWER SUPPLY MODULE 87.8 % 1 % 2.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE HYBRID COMMERCIAL 60 W R-XXMA-X CCC, EN, IEC, UL 60 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant XP POWER PACKAGE
EPM7241V-3R3-152DH
Eaton Corporation
$1.0000 Buy Yes Active EATON CORP compliant